HT Series SDXC Memory Cards
Panasonic's HT series industrial grade -40°C to +85°C temperature range in a consumer plus SD card
Panasonic's HT series consumer plus memory card at 64 GB capacity provides multi-level cell (MLC) NAND Flash memory which is more reliable than triple-level cell (TLC) NAND Flash memory. The HT series consumer plus SD card features an industrial grade temperature range of -40°C to +85°C and allows high speed read and writes. The proprietary Panasonic controller and firmware increase write efficiency and card lifetime. Quality is maintained with 100% product screening before shipment to achieve low failure rate. Available in 64 GB model only.
| Features | ||
|
|
|
| Applications | ||
|
|
HT Series SDXC Memory Cards
| תמונה | מק"ט יצרן | תיאור | גודל זיכרון | מהירות | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RP-SDHT64DA1 | MEM CARD SDXC 64GB 10 UHS 1 MLC | 64GB | Class 10, UHS Class 1 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |