NN3100xA Series

Panasonic offers a single-chip PSiP with greater than 94% efficiency for point-of-load designs

Image of Panasonic's NN3100xA SeriesPanasonic is pleased to introduce the NN3100xA series power supply in package (PSiP). Featuring a small 8.5 mm x 7.5 mm x 4.7mm QFN package, the NN3100xA series is a single-channel, synchronous DC-DC step-down regulator PSiP. As a single-chip solution, this series integrates a controller IC that employs a hysteretic control system, two power MOSFETs, an inductor and capacitors. With a very small footprint and the integration of external components, the NN3100xA series offers compact and simplified solutions for applications requiring point-of-load design. The number of external components have been reduced to only input/output capacitors, a slow start capacitor and feedback resistors. For applications requiring an output voltage of 1.0 V / 3.3 V, the external feedback resistors can be eliminated, resulting in an even smaller footprint. The NN3100xA series achieves efficiencies of greater than 94% with low power consumption and low heat generation.

Features
  • High-speed response DC-DC step-down regulator circuit that employs hysteretic control system
  • Built-in MOSFETs, inductor, and capacitors
  • 10 A maximum output current (NN31000A-BB)
  • Input voltage range: PVIN = AVIN = 4.5 V to 28 V
  • Output voltage range: 0.6 V to 5.5 V
  • RoHS- and REACH-compliant
Applications
  • DSP and FPGA point-of-load applications
  • Routers
  • Computer servers
  • Surveillance cameras

2014-06-17 תאריך הפרסום