PT Series microSDHC Memory Cards

Panasonic's Consumer Plus microSDHC SD cards feature industrial temperature ratings and built-in pSLC technology

Image of Panasonic's PT Series microSDHC Memory Cards Panasonic introduces the PT series Consumer Plus microSDHC Flash memory cards. The PT series utilizes MLC-type NAND Flash run in pSLC mode. This modification to the controller firmware increases the endurance of MLC Flash from 2 k program/erase cycles to 20 k cycles and higher. As a more modestly priced option to the traditional industrial SD card, the PT series memory cards are screened at -40°C to +85°C operating temperatures. This allows a wider variety of applications and markets they can be used in, especially ones where harsh weather conditions are a concern. Similar to Panasonic's more robust industrial SD cards and eMMC, the wear leveling algorithm on the PT series cards is more sophisticated and can statically wear level the card no matter what operating system is used. These cards are compatible with both Linux and FAT files systems. The PT series power fail robustness protects data in case of power failure when the device is being written to. Data corruption can be prevented, which ensures the card contents can be read when the device is powered on again. Quality is maintained with 100% product screening before shipment to achieve low failure rate. Available in a 4 GB, 8 GB, 16 GB, and 32 GB models.

Features
  • Industrial operating temperature: -40°C to +85°C
  • MLC (multi-level cell) NAND Flash run in pSLC mode
  • Embedded-type wear leveling
  • Class 10, UHS-1 U1 speed grade
  • 20 k program/erase cycles
  • Power fail robustness
  • 100% product screening test
  • Available in 4 GB, 8 GB, 16 GB, and 32 GB capacities
  • RoHS/REACH compliant
Benefits
  • Industrial SD card features at a more modest cost
  • Suitable for a wider variety of applications, including harsh weather environments
  • Substantially higher program/erase cycles
  • Power fail robustness prevents data corruption
  • All cards are tested at the factory to ensure quality and consistency
Industries
  • Utility/energy
  • Geoscience
  • HVAC/climate control
  • Automotive/fleet management
  • Parking/traffic
Applications
  • Smart utility meters
  • Autonomous data recorders for seismic activity
  • Smart thermostats
  • Dash cameras/drive recorders
  • Automatic pay stations

PT Series microSDHC Cards

תמונהמק"ט יצרןתיאורמהירותכמות זמינהמחירהצגת הפרטים
MEM CRD MICSDHC 4GB 10UHS 1 PSLCRP-SMPT04DA1MEM CRD MICSDHC 4GB 10UHS 1 PSLCClass 10, UHS Class 1מיידית - 0See Page for Pricingהצגת הפרטים
MEM CRD MICSDHC 8GB 10UHS 1 PSLCRP-SMPT08DA1MEM CRD MICSDHC 8GB 10UHS 1 PSLCClass 10, UHS Class 1מיידית - 0See Page for Pricingהצגת הפרטים
MEM CRD MICSDHC 16GB 10UHS 1PSLCRP-SMPT16DA1MEM CRD MICSDHC 16GB 10UHS 1PSLCClass 10, UHS Class 1מיידית - 0See Page for Pricingהצגת הפרטים
MEM CRD MICSDHC 32GB 10UHS 1PSLCRP-SMPT32DA1MEM CRD MICSDHC 32GB 10UHS 1PSLCClass 10, UHS Class 1מיידית - 0See Page for Pricingהצגת הפרטים
2017-09-20 תאריך הפרסום