Radial Leaded Aluminum Electrolytic Capacitors

Panasonic's EEU-FR series features ultra-low ESR and long-life

Image of Panasonic's Radial Leaded Aluminum Electrolytic Capacitors Panasonic introduces the EEU-FR series of radial leaded aluminum electrolytic capacitors. By improving material technology, Panasonic has been able to increase lifetime by up to 100% to 10,000 hours at 105°C - over previous generation products and also improve capacitance by up to 30%.

These capacitors are suitable for switching mode adapters, line noise removal, and other products with long lifetime requirements.

Features and Benefits
  • Voltage range: 6.3 VDC to 63 VDC
  • Capacitance range: 18 µF to 8200 µF
  • Operating temperature range: -40°C to +105°C
  • Ripple current performance: Up to 3,820 mA
  • ESR: down to just 12 mΩ (20°C/100 kHz)
  • Improved capacitance of up to 30%
  • Improved endurance of up to 10,000 hours at 105°C (case sizes 10 mm diameter and larger)
  • Space and cost savings
  • RoHS-compliant
2012-07-16 תאריך הפרסום