SC Series MicroSD Flash Memory Card
Panasonic's SC series MicroSD Flash memory card with industrial SLC (single-level cell) NAND for ultra-high-speed system performance
Panasonic's 1 GB SC series industrial microSD Flash memory card adopts robust industrial SLC NAND Flash memory and is suitable for heavy industrial applications that require frequent write operations. An extended operating temperature range of -40°C to +85°C enables usage under severe conditions, and the integrated Panasonic controller ensures long lifetime usage and high-performance. Quality is maintained with 100% product screening before shipment to achieve low failure rate. The storage capacity options include 1 GB, 2 GB, 4 GB, and 8 GB models.
Features | ||
|
|
|
Applications | ||
|
|
SC Series MicroSD Flash Memory Card
תמונה | מק"ט יצרן | תיאור | גודל זיכרון | מהירות | כמות זמינה | מחיר | הצגת הפרטים | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | RP-SMSC01DA1 | MEM CARD MICROSD 1GB CLASS 6 SLC | 1GB | Class 6 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |