TA Series Memory Card
Panasonic’s memory cards ensure high reliability and lower cost per GB
Panasonic's TA series microSDHC memory card in 16 GB and 32 GB capacities utilize Panasonic’s 3D NAND Flash technology to ensure reliability, very low risk of BOM changes, and lower overall cost per GB compared to 2D NAND Flash technology. The 3D NAND-based TA Series microSDHC memory cards use Panasonic’s proprietary SD controller and firmware, increasing write efficiency and card lifetime as well as allowing lifetime simulations and card analysis. The 3D NAND-based TA series microSD cards also feature a microSD UHS-I interface and outstanding performance with Class 10, UHS-I U3 speeds. The built-in power-fail robustness feature greatly minimizes the chance of data loss if power is cut to the SD card while writing data. A static wear-leveling algorithm ensures erase blocks within the NAND Flash have evenly distributed wear. Bad-block management efficiently handles physical erase blocks that become unusable over time (due to hitting their program threshold). The result is a higher overall card endurance. Quality is maintained with 100% product screening before shipment to achieve a low failure rate.
Benefits
- Panasonic 3D pSLC NAND Flash technology maintains the great reliability of the former 2D NAND-based pSLC technology
- Rated for an overall endurance of 20,000 program/erase cycles.
- Low cost per GB
- Read speeds up to 95 MB/s T
- Static wear leveling prevents premature card failure
- Contains a power fail robustness algorithm to intelligently write/copy data to prevent file corruption
- Provides increased customer support and allows for changes to controller firmware by customer request
- Increased efficiency of static wear-leveling
- TA series microSD cards handle many more writes
- CPAP machines, ECG monitors, pacemaker monitors, and medication dispensing
- HVAC controls, security cameras (on board storage), access control systems, fire alarm systems
- Teleconferencing systems (tablets, remotes, and displays)
- Kitchen dispensing equipment and commercial cooking ovens
- Gas meters, thermal cameras, and water flow metering
- Medical
- Building automation and security
- Office telecommunications
- Commercial cooking
- Test and measurement
TA Series Memory Card
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | RP-TMTA32DA1 | MEM CRD MICRSD 32GB 10UHS 3 PSLC | מיידית - 25 | $347.94 | הצגת הפרטים |
![]() | ![]() | RP-TMTA04DA1 | MEM CARD MICROSDHC 4GB 10 UHS 3 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | RP-TMTA16DA1 | MEM CRD MICRSD 16GB 10UHS 3 PSLC | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | RP-TMTA08DA1 | MEM CARD MICROSDHC 8GB 10 UHS 3 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |