Grounding Connectors

Panduit's connectors lower installation time to help with accelerated development schedules

Image of Panduit's Grounding ConnectorsPanduit's grounding connectors reduce labor costs, ensure reliable connections, and help avoid risks encountered with exothermic installation. These solutions allow users to benefit from connectors that meet high-performance specifications while providing them with the productivity, reliability, and safety they rely on. These connectors keep construction projects on time and budget in any weather, from extreme cold to wet conditions.

Features
  • Reliable grid grounding systems that meet the latest IEEE standards
  • UL listed
  • Lowers installation time to help with the accelerated development schedules

Grounding Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN SPLICE 2/0-1/0 AWG CRIMPCTAP2/0-2/0-XCONN SPLICE 2/0-1/0 AWG CRIMPמיידית - 0$69.36הצגת הפרטים
CONN SPLICE 2/0-1/0 AWG CRIMPCTAP2/0-2-XCONN SPLICE 2/0-1/0 AWG CRIMPמיידית - 0$65.59הצגת הפרטים
CONN SPLICE 2 AWG CRIMPCTAP2-2-XCONN SPLICE 2 AWG CRIMPמיידית - 0$31.25הצגת הפרטים
CONN SPLICE 2 AWG CRIMPCTAP2-4-QCONN SPLICE 2 AWG CRIMPמיידית - 0$31.25הצגת הפרטים
CONN SPLICE 4/0-3/0 AWG CRIMPCTAP4/0-2/0-XCONN SPLICE 4/0-3/0 AWG CRIMPמיידית - 0$83.52הצגת הפרטים
CONN SPLICE 4/0-3/0 AWG CRIMPCTAP4/0-2-XCONN SPLICE 4/0-3/0 AWG CRIMPמיידית - 41$83.82הצגת הפרטים
CONN SPLICE 4/0-3/0 AWG CRIMPCTAP4/0-4/0-XCONN SPLICE 4/0-3/0 AWG CRIMPמיידית - 65$88.57הצגת הפרטים
CONN SPLICE 4 AWG CRIMPCTAP4-4-LCONN SPLICE 4 AWG CRIMPמיידית - 0$23.61הצגת הפרטים
2023-07-14 תאריך הפרסום