Intelligent Rack Power Distribution Units (PDUs)

Panduit PDUs bring efficiency, reliability, and automation to power management

Image of Panduit Corp Intelligent Rack Power Distribution Unit (PDU) Panduit intelligent PDUs help businesses save energy and money by providing real-time power data. They improve uptime and security and make datacenters more eco-friendly. With easy-to-use features like sensors and power cords, Panduit offers a complete solution for all rack power needs.

Features
  • Dual-GB Ethernet with 64 PDU mixed SKU daisy chain
  • Automatic rotating screen via accelerometer
  • Hot-swappable control
  • Power share
  • Full-load operating temperature: +140°F (+60°C)
  • Plug-and-play sensors
  • Rack access control
Applications
  • Enterprise datacenters: large-scale facilities requiring high availability, energy efficiency, and automated power management
  • Colocation and cloud providers: multi-tenant, scalable environments demanding flexibility, cost-effectiveness, and remote power control
  • Edge computing sites: small to mid-sized sites requiring compact, efficient, and highly secure power solutions
  • Industrial, healthcare, and higher education: critical environments where uptime, monitoring, and security are top priorities
2026-01-08 תאריך הפרסום