Laser/Inkjet Labels

Panduit offers a complete leading-edge line of labeling software engineered for a wide variety of industrial applications, including electrical, electronics, industrial, and network

Image of Panduit Laser/Ink-Jet LabelsPanduit's laser/inkjet self-laminating adhesive labels are made of polyester and are supplied in a variety of package sizes and put-ups. The self-laminating polyester labels are sized for wire and cable applications and include a colored print-on area and clear over-laminate to protect the legend for clear and durable identification. The polyester component labels are used to identify patch panels, faceplates, punchdown blocks, electrical and electronic components, and devices. After installation, the Turn-Tell® labels rotate and slide along cable and wire for visibility from any angle. This allows for repositioning on the wire/cable to view legends for improved aesthetics.

Self-Laminating Label Features
  • Provide durability
  • High-temperature resistance
  • Dimensional stability
  • Does not stretch or easily tear
  • Preferred material for wire/cable labeling
  • White labels are ASTM E-595 rated for airspace handling
  • Temperature range: -54°C to +107°C
  • For YAJ parts only:
    • UL recognized
    • UL969
    • File # MH14979
Polyester Component Label Features
  • cUL recognized
  • C22.2 No. 0.15-01
  • File# MH1497
  • Temperature range: -40°C to +154°C
  • UL recognized
  • UL969
  • File# MH14979

Turn-Tell Label Features

  • Ideal for use in high-density or space-constrained cable applications
  • Eliminate the need to disconnect wire or replace label in the event of re-termination
  • Temperature range: -54°C to +107°C

Self-Laminating Labels

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
LABEL SELF LAMINATING WHT 42/SHTS100X150YAJLABEL SELF LAMINATING WHT 42/SHTמיידית - 0$0.50הצגת הפרטים
LABEL SELF LAMINATNG 32LABEL/SHTS100X225YAJLABEL SELF LAMINATNG 32LABEL/SHTמיידית - 10000$0.86הצגת הפרטים
LABEL SELF LAMINATING WHT 14/SHTS100X400YAJLABEL SELF LAMINATING WHT 14/SHTמיידית - 35000$1.02הצגת הפרטים

Laser Ink Components Labels

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
LABEL POLY WHITE 1" X .50"C100X050YJJLABEL POLY WHITE 1" X .50"מיידית - 10000$0.19הצגת הפרטים
LABEL LASER 1"X0.25" WHTC100X025YJJLABEL LASER 1"X0.25" WHTמיידית - 130000$0.12הצגת הפרטים
LABEL COMP ADHC850X1100YJJLABEL COMP ADHמיידית - 0$24.82הצגת הפרטים

Turn-Tell® Labels

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
LABEL ROTATING THERMAL TRANSFERR100X075V1TLABEL ROTATING THERMAL TRANSFERמיידית - 2500$0.52הצגת הפרטים
LABEL ROTATING THERMAL TRANSFERR100X125V1TLABEL ROTATING THERMAL TRANSFERמיידית - 10000$0.52הצגת הפרטים
LABEL ROTATING THERMAL TRANSFERR100X225V1TLABEL ROTATING THERMAL TRANSFERמיידית - 2500$1.38הצגת הפרטים
2019-06-05 תאריך הפרסום