Panduct® Wiring Ducts
Panduit Panduct wiring ducts offer control panel wiring solutions that efficiently organize and protect wires and cables
Panduit Panduct Type F and Type G wiring ducts are the top choice for efficiently organizing and protecting wires and cables. Nearly all Panduit wiring ducts are proudly manufactured in the USA, adhering to stringent quality standards and innovative design.
- Type F narrow slot/finger wiring ducts are designed to provide more slots to fit the spacing of high-density terminal blocks and other hardware
- Type G wide slot/finger wiring ducts are designed to provide greater sidewall rigidity and can be used with a wide range of wire bundle sizes
- Type C wiring duct covers feature a protective film
- Material: Lead-free PVC
- UL recognized continuous use temperature: +122°F (+50°C)
- UL 94 flammability rating of V-0
- Conforms with NFPA 79-2015 section 13.3.1 requirement for flame retardant material
- Provided with mounting holes
- Base and cover length is 6 feet
- OEM panel shops
- Machine builders/integrators
- Control panels
Panduct® Type F Narrow Slot Wiring Ducts
| תמונה | מק"ט יצרן | תיאור | גובה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | F2.5X3LG6 | WIRE DUCT SLOTTED SCREW 6' GRAY | 2.992 אינץ' (76.00 מ"מ) | מיידית - 10 | $214.86 | הצגת הפרטים |
Panduct® Type G Wide Slot Wiring Ducts
| תמונה | מק"ט יצרן | תיאור | גובה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | G.5X2LG6 | WIRE DUCT SLOTTED SCREW 6' GRAY | 2.010 אינץ' (51.05 מ"מ) | מיידית - 259 | $144.75 | הצגת הפרטים |