600 V and 650 V Super Junction MOSFETs

PANJIT's MOSFETs are optimized for easy and efficient design support for power conversion circuit design

Image of PANJIT's 600V/650V Super Junction MOSFETsPANJIT's super junction MOSFETs are optimized for easy and efficient design support for power conversion circuit design in devices such as AC/DC and DC/DC converters. PANJIT’s first-generation super junction MOSFETs require less design effort from system design engineers thanks to proper switching performance and low RDS(ON) which leads to a smaller system size with low heat dissipation on PANJIT super junction MOSFETs. The ruggedness of super junction MOSFETs is also a key factor to design the system properly to get higher reliability system performance.

PANJIT's super junction MOSFET provides excellent performance of di/dt ruggedness of body diodes. This body diode's strong ruggedness can make the systems that use body diodes more reliable as a part of whole system operation such as LLC and phase-shift full bridge converters. These diodes can ease some of the design complications to avoid body diode failure conditions so the designer can focus on system performance with excellent body diode ruggedness. A very stable switching performance is one of the key performances of PANJIT's super junction MOSFET. PANJIT's super junction MOSFET is developed for the design focusing on lower voltage spikes and oscillations to reduce PCB design effort which can follow up the system design with higher flexibility so that the system with PANJIT super junction MOSFET will have lower EMI stress with proper system performance. Engineers and R&D developers can maximize system performance with great reliability, leading to longer lifetime operation with PANJIT super junction MOSFETs.

Features
  • Robustness of body diode capability
  • Low FOM
  • High efficiency
  • High quality
  • Good EMI performance
Applications
  • Base stations
  • PC power suppliers
  • Home appliances
  • Gaming adapters
  • PD chargers

TVS Diodes

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TVS DIODE 12VWM 24VC SOT23PJMBZ15V_R1_00001TVS DIODE 12VWM 24VC SOT23מיידית - 6000$1.02הצגת הפרטים

Transistors - FETs, MOSFETs - Single

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
600V SUPER JUNCITON MOSFETPJMF190N60E1_T0_00001600V SUPER JUNCITON MOSFETמיידית - 620$9.05הצגת הפרטים
600V/ 900MOHM SUPER JUNCTION EASPJMF900N60E1_T0_00001600V/ 900MOHM SUPER JUNCTION EASמיידית - 1948$4.43הצגת הפרטים
650V/ 900MOHM SUPER JUNCTION EASPJMF900N65E1_T0_00001650V/ 900MOHM SUPER JUNCTION EASמיידית - 1940$6.62הצגת הפרטים
600V SUPER JUNCITON MOSFETPJMF580N60E1_T0_00001600V SUPER JUNCITON MOSFETמיידית - 1952$5.41הצגת הפרטים
600V SUPER JUNCTION MOSFETPJMD900N60EC_L2_00001600V SUPER JUNCTION MOSFETמיידית - 5830$3.94הצגת הפרטים
650V SUPER JUNCTION MOSFETPJMP990N65EC_T0_00001650V SUPER JUNCTION MOSFETמיידית - 2000$7.05הצגת הפרטים
650V/ 380MOHM SUPER JUNCTION EASPJMF380N65E1_T0_00001650V/ 380MOHM SUPER JUNCTION EASמיידית - 1993$9.51הצגת הפרטים
650V SUPER JUNCTION MOSFETPJMF990N65EC_T0_00001650V SUPER JUNCTION MOSFETמיידית - 2000$9.35הצגת הפרטים
600V SUPER JUNCITON MOSFETPJMF280N60E1_T0_00001600V SUPER JUNCITON MOSFETמיידית - 1963$6.79הצגת הפרטים
650V SUPER JUNCITON MOSFETPJMF280N65E1_T0_00001650V SUPER JUNCITON MOSFETמיידית - 1931$7.77הצגת הפרטים
600V SUPER JUNCTION MOSFETPJMD360N60EC_L2_00001600V SUPER JUNCTION MOSFETמיידית - 5985$5.94הצגת הפרטים
600V SUPER JUNCTION MOSFETPJMP360N60EC_T0_00001600V SUPER JUNCTION MOSFETמיידית - 1880$6.20הצגת הפרטים
2022-05-13 תאריך הפרסום