650 V N-Channel SJ MOSFETs
PANJIT MOSFETs feature fast recovery with Qrr/Trr performance
PANJIT 650 V N-channel MOSFETs are optimized for easy and efficient design support for power conversion circuit design in devices such as AC/DC and DC/DC converters. PANJIT SJ MOSFETs require less design effort from system design engineers thanks to proper switching performance and low RDS(ON), which leads to a smaller system size with low heat dissipation.
PANJIT SJ MOSFETs provide excellent performance of dv/dt ruggedness of body diodes. This body diode's strong ruggedness can make the systems that use body diodes more reliable as a part of the whole system operation, such as LLC and phase-shift full bridge (PSFB) converters. It is optimized for performance and fast recovery Qrr/Trr with high-speed switching and low RDS(ON) from 60 mΩ to 180 mΩ. Available in various packages, including TO-252AA, ITO-220AB-F, TO-220AB-L, TO-247AD-3LD, and TOLLK, they are ideal for server power, telecom power, and industrial power applications. These products are green molding compound compliant with the IEC 61249 standard and EU RoHS 2.0.
- Fast recovery Qrr/Trr performance
- High-speed switching and low RDS(ON), VGS at 10 V: 60 mΩ to 180 mΩ
- 100% avalanche and gate resistance (Rg) tested
- Telecom power
- Server datacenters
- PD charger and power adapters
- Uninterruptible power supplies (UPS)
- DC/DC primary converters of PSU (integrated FET)
- Power conversion systems (PCS)
650 V N-Channel SJ MOSFETs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | PJMH060N65FR2_T0_00601 | 650V/ 60M / FAST RECOVERY QRR/T | מיידית - 1496 | $24.53 | הצגת הפרטים |
![]() | ![]() | PJMH080N65FR2_T0_00601 | 650V/ 75M / FAST RECOVERY QRR/T | מיידית - 0 | $20.92 | הצגת הפרטים |
![]() | ![]() | PJMH190N65FR2_T0_00601 | 650V/ 180M / FAST RECOVERY QRR/ | מיידית - 1493 | $13.74 | הצגת הפרטים |
![]() | ![]() | PJMP060N65FR2_T0_00601 | 650V/ 60M / FAST RECOVERY QRR/T | מיידית - 1988 | $22.89 | הצגת הפרטים |
![]() | ![]() | PJMP080N65FR2_T0_00601 | 650V/ 75M / FAST RECOVERY QRR/T | מיידית - 1950 | $19.22 | הצגת הפרטים |
![]() | ![]() | PJMP190N65FR2_T0_00601 | 650V/ 180M / FAST RECOVERY QRR/ | מיידית - 2000 | $11.77 | הצגת הפרטים |
![]() | ![]() | PJMF060N65FR2_T0_00601 | 650V/ 60M / FAST RECOVERY QRR/T | מיידית - 1994 | $22.89 | הצגת הפרטים |
![]() | ![]() | PJMF080N65FR2_T0_00601 | 650V/ 75M / FAST RECOVERY QRR/T | מיידית - 1993 | $19.22 | הצגת הפרטים |
![]() | ![]() | PJMF190N65FR2_T0_00601 | 650V/ 180M / FAST RECOVERY QRR/ | מיידית - 1994 | $11.77 | הצגת הפרטים |