GBJA/KBJB Low-Profile Bridge Rectifiers
PANJIT offers bridge rectifiers in low-profile packages for power supply applications
PANJIT offers bridge rectifiers in low-profile GBJA and KBJB packages. In the evolving world of electronic components, where space efficiency is increasingly in demand, their low-profile packages offer excellent solutions. When integrated into the PCB, the GBJA can reduce the total height by 34% compared to the GBJ, and the KBJB can reduce it by 36% compared to the KBJ package. This substantial reduction in body height makes them ideal for applications where space is at a premium, responding to the increasing demand for compact and efficient power solutions.
- Glass-passivated chip junction
- Thin single in-line package
- High surge current capability
- Maximum junction temperature (TJ): +150°C
- VRRM: 600 V, 800 V, and 1,000 V
- IF: 10 A, 15 A, 25 A, and 35 A
- Slim power adapters
- Power supplies for gaming consoles
- TV power supplies
GBJA/KBJB Low-Profile Bridge Rectifiers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | GBJA2510_T0_00301 | GLASS PASSIVATED LOW PROFILE BRI | מיידית - 1485 | $7.54 | הצגת הפרטים |
![]() | ![]() | GBJA3510_T0_00301 | GLASS PASSIVATED LOW PROFILE BRI | מיידית - 1144 | $8.53 | הצגת הפרטים |
![]() | ![]() | KBJB1010_T0_00301 | GLASS PASSIVATED LOW PROFILE BRI | מיידית - 1730 | $5.94 | הצגת הפרטים |
![]() | ![]() | KBJB1510_T0_00301 | GLASS PASSIVATED LOW PROFILE BRI | מיידית - 1790 | $6.30 | הצגת הפרטים |