CHO-THERM® 1674 Commercial Grade Electrical Insulator Pads

Parker Chomerics' CHO-THERM 1674 1.0 W/m-K thermal conductivity, ideal for commercial or general-purpose applications

Image of Parker Chomerics' CHO-THERM 1674 Commercial Grade Electrical Insulator PadsParker Chomerics' CHO-THERM 1674 commercial grade electrical insulator pads are good general-purpose pads that pass NASA outgassing and have a thermal conductivity of 1.0 W/m-k. The blue 1674 pad is silicone-based with a fiberglass reinforcement layer.

CHO-THERM commercial grade thermal insulator pads are designed for use where solid thermal and electrical properties are required at an economical price. These products are offered as dry pads, or with an optional adhesive (PSA) layer for attachment. Materials with PSA are available die-cut on continuous rolls. Versions are offered with either polyimide or fiberglass reinforcement to protect pads against tear, cut-through, and punctures.

Product Attributes

  • Original commercial grade pad with good thermal and electrical properties
  • Available in economical kiss-cut format on continuous rolls for easy to peel and stick application
  • Available with and without acrylic pressure sensitive adhesive (PSA)
  • Passes NASA outgassing

Features and Benefits

  • Good thermal properties
  • Good to excellent dielectric strength
  • Excellent mechanical strength and puncture resistance
  • UL 94 V-0 flammability rating
  • Meet RoHS specifications

Applications

  • Power conversion equipment
  • Power supplies and UPS
  • Power semiconductors
  • Automotive electronics
  • Motor and engine controllers
  • Televisions and consumer electronics

CHO-THERM® 1674 Series

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
THERM PAD 18.03MMX12.7MM W/ADH60-12-8302-1674THERM PAD 18.03MMX12.7MM W/ADHמיידית - 5659$1.87הצגת הפרטים
THERM PAD 18.03MMX12.7MM BLUE60-11-8302-1674THERM PAD 18.03MMX12.7MM BLUEמיידית - 27278$2.36הצגת הפרטים
THERM PAD 17.45MMX14.28MM BLUE60-11-5791-1674THERM PAD 17.45MMX14.28MM BLUEמיידית - 25046$1.25הצגת הפרטים
THERM PAD 19.05MMX12.7MM W/ADH60-12-D394-1674THERM PAD 19.05MMX12.7MM W/ADHמיידית - 1602$1.90הצגת הפרטים
THERM PAD 35.81X20.57MM BLUE60-11-D401-1674THERM PAD 35.81X20.57MM BLUEמיידית - 1170$2.16הצגת הפרטים
THERM PAD 40.46X27.94MM BLUE60-11-4511-1674THERM PAD 40.46X27.94MM BLUEמיידית - 1247$4.13הצגת הפרטים
THERM PAD 34.93X20.96MM BLUE60-11-4997-1674THERM PAD 34.93X20.96MM BLUEמיידית - 1218$4.89הצגת הפרטים
THERM PAD 21.72MMX14.28MM BLUE60-11-D397-1674THERM PAD 21.72MMX14.28MM BLUEמיידית - 3852$1.80הצגת הפרטים
THERM PAD 21.72MMX14.28MM W/ADH60-12-D397-1674THERM PAD 21.72MMX14.28MM W/ADHמיידית - 1097$2.10הצגת הפרטים
THERM PAD 17.45MMX14.28MM W/ADH60-12-5791-1674THERM PAD 17.45MMX14.28MM W/ADHמיידית - 493$3.94הצגת הפרטים
2018-10-09 תאריך הפרסום