CHO-THERM® T441 Commercial Grade Electrical Insulator Pads
Parker Chomerics' CHO-THERM T441 are ideal for outdoor or high humidity power supply applications
Parker Chomerics' CHO-THERM T441 commercial grade electrical insulator pads provide superior dielectric strength and are ideal for outdoor, high-humidity power supply applications. The T441 pad is silicone-based and comes in three standard thicknesses (0.008 inches, 0.013 inches, and 0.018 inches). It is pink in color with a fiberglass reinforcement carrier.
CHO-THERM commercial grade thermal insulator pads are designed for use where solid thermal and electrical properties are required at an economical price. These products are offered as dry pads or with an optional adhesive (PSA) layer for attachment. Materials with PSA are available die-cut on continuous rolls. Versions are offered with either polyimide or fiberglass reinforcement to protect pads against tear, cut-through, and punctures.
- Good thermal properties
- Good to excellent dielectric strength
- Excellent mechanical strength and puncture resistance
- UL 94 V-0 flammability rating
- Meet RoHS specifications
- Available on continuous rolls for easy peel and stick application
- Power conversion equipment
- Power supplies and UPS
- Power semiconductors
- Automotive electronics
- Motor and engine controllers
- Televisions and consumer electronics
- Superior dielectric strength (wet and dry)
- Economically priced
- Excellent for outdoor, high-humidity power supplies
- Available with and without acrylic pressure sensitive adhesive (PSA)
CHO-THERM® T441 Commercial Grade Electrical Insulator Pads
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 60-12-D394-T441-08 | THERM PAD 19.05MMX12.7MM W/ADH | מיידית - 953 | $1.84 | הצגת הפרטים |
![]() | ![]() | 60-12-D397-T441-08 | THERM PAD 21.72MMX14.28MM W/ADH | מיידית - 3997 | $2.03 | הצגת הפרטים |
![]() | ![]() | 60-12-D401-T441 | THERM PAD 35.81X20.57MM W/ADH | מיידית - 616 | $6.98 | הצגת הפרטים |
![]() | ![]() | 69-11-42352-T441 | THERM PAD 203.2MMX203.2MM PINK | מיידית - 0 | $55.88 | הצגת הפרטים |
![]() | ![]() | 69-12-42353-T441 | THERM PAD 203.2MMX203.2MM W/ADH | מיידית - 51 | $70.31 | הצגת הפרטים |