THERM-A-FORM™ CIP35 Dispensable Thermal Interface Material

Parker Chomerics THERM-A-FORM CIP35 thermally conductive silicone elastomer dispensable thermal interface material forms in place without excessive force on components

Image of Parker Chomerics' THERM-A-FORM™ CIP35 Dispensable Thermal Interface MaterialParker Chomerics' THERM-A-FORM CIP35 is a thermally conductive silicone elastomer dispensable thermal interface material designed to cool electronics without excessive compressive force in sensitive cooling applications. These versatile liquids can be hand or robotically dispensed and then cured into complex geometries for cooling of multi-height components on a printed circuit board (PCB) without the expense of a molded sheet. CIP35 is available in ready-to-use cartridge systems, eliminating weighing, mixing, and degassing procedures. This product has a thermal conductivity of 3.5 W/m-K and a hardness of 55 Shore A.

Features and Benefits

  • Dispensable form-in-place gap filling, potting, sealing, and encapsulating
  • Excellent blend of high thermal conductivity, flexibility, and ease of use
  • Conformable to irregular shapes without excessive force on components
  • Ready-to-use cartridge system eliminates weighing, mixing, and degassing steps
  • Variety of kit sizes and configurations available to suit any application (handheld twin-barrel cartridges, Semco® tubes, and pneumatic applicators)
  • Vibration damping
  • Long shelf life, no settling or degradation of cure
  • Sag resistance, maintains shape during cure
2018-11-20 תאריך הפרסום