THERM-A-GAP™ 976 Thermally Conductive Gap Filler Pads
Parker Chomerics' THERM-A-GAP 976 feature 5.0 W/m-K thermal conductivity and excellent performance
Parker Chomerics' THERM-A-GAP 976 thermally conductive gap filler pads provide a low hardness (40 Shore 00) solution with 5.0 W/m-K of thermal conductivity. THERM-A-GAP 976 provides excellent thermal performance and is supplied on an acrylic pressure sensitive adhesive (PSA) for improved application as well as a fiberglass reinforcement layer for tear strength and rework capabilities. THERM-A-GAP 97X series gap fillers offer the highest thermal conductivity for low to moderate clamping force applications.
Features and Benefits
- 5.0 W/m-K thermal conductivity
- Supplied with pressure sensitive adhesive for ease of use
- Fiberglass reinforced for improved tear strength and improved rework capabilities
- Fully RoHS compliant
Applications
- Telecommunications equipment
- Consumer electronics
- Automotive electronics (ECUs)
- LEDs and lighting
- Power conversion
- Power semiconductors
THERM-A-GAP™ 976 Thermally Conductive Gap Filler Pads
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 61-04-0912-976 | THERM PAD 228.6MMX304.8MM GOLD | מיידית - 18 | $1,093.03 | הצגת הפרטים |
![]() | ![]() | 61-08-0912-976 | THERM PAD 228.6MMX304.8MM GOLD | מיידית - 0 | $1,842.81 | הצגת הפרטים |