THERM-A-GAP™ Gel 30 High-Performance, Fully Cured Dispensable Gel

Parker Chomerics' THERM-A-GAP gel 30, a 3.5 W-m/K, fully cured dispensable thermal interface gel offers proven reliability and superior design flexibility

Image of Parker Chomerics' THERM-A-GAP™ Gel 30 High Performance Fully Cured Dispensable GelParker Chomerics' THERM-A-GAP™ Gel 30 is a fully cured dispensable gel designed to eliminate time-consuming hand assembly, decreasing installation costs and reducing customer manufacturing and purchasing (logistical) complexity. It requires no mixing or curing, providing superior design flexibility.

Product Attributes

  • Provides low thermal impedance at thin and thick gaps, allowing use of common heat spreaders
  • Proven reliability in extreme temperature cycling and shock and vibration
  • Deflects easily under very low compressive forces, decreasing stress on components thus decreasing component failures
  • Accommodates a variety of bond line thicknesses for application to multiple devices
  • Successfully used to fill a variety of different gap thickness
  • Compatible with high volume, automated dispense processes
  • Meets Telcordia (Bellcore) silicone specifications
Features and Benefits
  • Easily dispensable
  • Fully-cured / no pump out
  • High bulk thermal conductivity
  • Low thermal impedance
  • Ultra-low compression force
  • High tack surface and reworkable
  • Proven long-term reliability
Applications
  • Automotive electronic control units (ECUs)
  • Power supplies and semiconductors
  • Memory and power modules
  • Microprocessors / graphics
  • Processors
  • Flat panel displays and consumer electronics
2018-11-12 תאריך הפרסום