THERM-A-GAP GEL 35VT Thermally Conductive Gel
Parker Chomerics' 35VT is 3.5 W/m-K high reliability, fully cured, dispensable thermal gel
Parker Chomerics' THERM-A-GAP GEL 35VT is a reworkable, one-component silicone, dispensable thermal interface gel material with 3.5 W/m-K typical thermal conductivity. GEL 35VT was developed to conduct heat away from electronics to heat sinks or enclosures and to perform reliably in vertical and/or high vibration applications. The "VT" suffix in the product name stands for vertical tackiness.
- Resistant to slump in vertical application
- High vibrational reliability
- Typical thermal conductivity: 3.5 W/m-K
- High tackiness
- Cost-effective
- Very low compression forces
- Reworkable
- No secondary curing required
- Telecommunications infrastructure
- Battery energy storage systems (BESS)
- ADAS and automotive control modules
- Automotive sensors and radar
- Power electronics
- Consumer electronics
- Industrial electronic equipment
THERM-A-GAP GEL 35VT Thermally Conductive Gel
| תמונה | מק"ט יצרן | תיאור | גודל / מידה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 65-00-GEL35VT-0300 | THERM-A-GAP GEL35VT 3.5W/MK300CC | מזרק 300cc | מיידית - 0 | $834.80 | הצגת הפרטים |
![]() | ![]() | 65-00-GEL35VT-0010 | THERM-A-GAP GEL35VT 3.5W/MK 10CC | מזרק 10cc | מיידית - 30 | $107.66 | הצגת הפרטים |
![]() | ![]() | 65-02-GEL35VT-0030 | THERM-A-GAP GEL35VT 3.5W/MK 30CC | מזרק 30cc | מיידית - 84 | $146.98 | הצגת הפרטים |
![]() | ![]() | 65-02-GEL35VT-0180 | THERM-A-GAP GEL35VT 3.5W/MK180CC | מזרק 180cc | מיידית - 0 | $559.26 | הצגת הפרטים |