THERM-A-GAP™ GEL 50VT Thermally Conductive Gel
Parker Chomerics' 5.2 W/m-K high-reliability thermal gel is fully cured and dispensable
Parker Chomerics' THERM-A-GAP GEL 50VT is a reworkable, high-performance, one-component silicone, dispensable thermal interface gel material with 5.2 W/m-K typical thermal conductivity. GEL 50VT was developed to conduct heat away from electronics to heatsinks or enclosures and to perform reliably in vertical and/or high-vibration applications. The VT suffix in the product name stands for vertical tackiness.
- Resistant to slump in vertical applications
- High vibrational reliability
- Typical thermal conductivity: 5.2 W/m-K
- High tackiness
- Very low compression forces
- Reworkable
- No secondary curing required
- Single-component
- Telecommunications infrastructure
- Automotive sensors and modules
- Consumer devices
- Energy storage applications
- Defense electronics
- Industrial equipment
THERM-A-GAP™ GEL 50VT Thermally Conductive Gel
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 65-02-GEL50VT-0030 | THERM-A-GAP GEL50VT 5.2W/MK30CC | מיידית - 19 | $186.04 | הצגת הפרטים |
![]() | ![]() | 65-00-GEL50VT-0010 | THERM-A-GAP GEL50VT 5.2W/MK10CC | מיידית - 0 | $132.82 | הצגת הפרטים |
![]() | ![]() | 65-02-GEL50VT-0180 | THERM-A-GAP GEL50VT 5.2W/MK180CC | מיידית - 0 | $731.62 | הצגת הפרטים |
![]() | ![]() | 65-00-GEL50VT-0300 | THERM-A-GAP GEL50VT 5.2W/MK300CC | מיידית - 8 | $1,213.65 | הצגת הפרטים |