THERM-A-GAP™ GEL45 Thermally Conductive Gel

Parker Chomerics' THERM-A-GAP GEL45 4.5 W/m-K thermally conductive gel

Image of Parker Chomerics' THERM-A-GAP™ GEL45 Thermally Conductive Gel Parker Chomerics' THERM-A-GAP GEL45 is a fully cured dispensable thermal gel that has 4.5 W/m-K thermal conductivity. It is designed as a one component fully cured system with automated dispensing. This allows the elimination of time-consuming hand assembly, decreasing installation costs and reducing customer manufacturing and purchasing (logistical) complexity. These products require no mixing or curing, providing superior design flexibility.

Features/Benefits
  • Easily dispensable
  • Fully cured/no pump-out
  • High bulk thermal conductivity
  • Low thermal impedance
  • Ultra-low compression force
  • High-tack surface and reworkability
  • Proven long-term reliability
Product Attributes
  • Provides low thermal impedance at thin and thick gaps, allowing use of common heat spreaders
  • Proven reliability in extreme temperature cycling and shock and vibration
  • Deflects easily under very low compressive forces, decreasing stress on components and thus decreasing component failures
  • Accommodates a variety of bond line thicknesses for application to multiple devices
  • GEL45 has been successfully used to fill a variety of different gap thickness
  • High bulk thermal conductivity
  • Excellent performance-to-price
  • Compatible with high volume, automated dispense processes
  • Meets Telcordia (Bellcore) silicone specifications
Typical Applications
  • Automotive electronic control units (ECUs)
  • Power supplies and semiconductors
  • Memory and power modules
  • Microprocessors/graphics
  • Processors
  • Flat-panel displays and consumer electronics

Video

2019-11-11 תאריך הפרסום