THERM-A-GAP™ HCS10 Thermally Conductive Gap Filler Pads
Parker Chomerics' THERM-A-GAP HCS10 offers 1.0 W/m-K thermal conductivity, high conformability, and economical solution
Parker Chomerics THERM-A-GAP HCS10 thermally conductive gap filler pads provide an ultra-low hardness (4 Shore 00) solution with 1.0 W/m-K of thermal conductivity. THERM-A-GAP gap-filler sheets and pads offer excellent thermal properties and high conformability at low clamping forces. THERM-A-GAP HCS10 is an economical solution and is a high conformability gap filler sheet.
Features and Benefits
- Ultra-low deflection force requirements
- High thermal conductivity
- High tack surface reduces contact resistance
- UL 94 V-0 flammability rated
- RoHS compliant
Applications
- Telecommunications equipment
- Consumer electronics
- Automotive electronics (ECUs)
- LEDs and lighting
- Power conversion
- Desktop computers, laptops, and servers
- Handheld devices
- Memory modules
- Vibration dampening
THERM-A-GAP™ HCS10 Thermally Conductive Gap Filler Pads
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 61-04-0909-HCS10G | THERM PAD 228.6MMX228.6MM ORANGE | מיידית - 48 | $216.96 | הצגת הפרטים |
![]() | ![]() | 61-10-0909-HCS10G | THERM PAD 228.6MMX228.6MM ORANGE | מיידית - 14 | $291.70 | הצגת הפרטים |
![]() | ![]() | 61-02-0909-HCS10G | THERM PAD 228.6MMX228.6MM ORANGE | מיידית - 16 | $159.54 | הצגת הפרטים |
![]() | ![]() | 61-06-0909-HCS10G | THERM PAD 228.6MMX228.6MM ORANGE | מיידית - 11 | $234.93 | הצגת הפרטים |
![]() | ![]() | 61-08-0909-HCS10G | THERM PAD 228.6MMX228.6MM ORANGE | מיידית - 0 | $240.18 | הצגת הפרטים |