THERM-A-GAP™ PAD 70TP Thermally Conductive Gap Filler Pads

Parker Chomerics' THERM-A-GAP PAD 70TP 7.0 W/m-K thermally conductive pad offers exceptional thermal efficiency and enduring stability

Image of Parker Chomerics' THERM-A-GAP™ PAD 70TP Gap Filler PadsParker Chomerics’ THERM‐A‐GAP PAD 70TP is a high-performing, highly conformable thermally conductive gap filler pad, demonstrating a typical thermal conductivity of 7.0 W/m‐K. It offers exceptional thermal efficiency and enduring stability, outperforming traditional thermal pads while requiring very little compression force.

THERM‐A‐GAP PAD 70TP is engineered to facilitate effective heat exchange between electronic components and their corresponding cooling elements, such as heat sinks. Its physical characteristics enable it to provide high-level adaptability and reduce the compressive stress on the underlying electronics.

The "TP" in the product name signifies "thermal putty," distinguishing it from other gap pads. This material is designed for a static, one-time assembly, as it will permanently adapt to fill air gaps created by uneven or rough surface textures.

Features
  • 7.0 W/m-K thermal conductivity
  • Highly conformable, soft
  • Low deflection force
  • Electrically isolating
  • One-time assembly
Applications
  • Telecom equipment
  • PC board-to-chassis
  • Thermally enhanced BGAs
  • Memory packages and modules
  • GPU and CPU
  • Industrial devices

THERM-A-GAP™ PAD 70TP Gap Filler Pads

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
THERM-A-GAP PAD70TPG 7.0 W/M-K G61-03-1015-PAD70TPGTHERM-A-GAP PAD70TPG 7.0 W/M-K Gמיידית - 20$399.23הצגת הפרטים
THERM-A-GAP PAD70TPG 7.0 W/M-K G61-04-1015-PAD70TPGTHERM-A-GAP PAD70TPG 7.0 W/M-K Gמיידית - 14$418.86הצגת הפרטים
THERM-A-GAP PAD70TPA 7.0 W/M-K G62-03-1015-PAD70TPATHERM-A-GAP PAD70TPA 7.0 W/M-K Gמיידית - 0$524.11הצגת הפרטים
THERM-A-GAP PAD70TPG 7.0 W/M-K G61-06-1015-PAD70TPGTHERM-A-GAP PAD70TPG 7.0 W/M-K Gמיידית - 0$584.36הצגת הפרטים
THERM-A-GAP PAD70TPA 7.0 W/M-K G62-04-1015-PAD70TPATHERM-A-GAP PAD70TPA 7.0 W/M-K Gמיידית - 0$603.06הצגת הפרטים
THERM-A-GAP PAD70TPG 7.0 W/M-K G61-08-1015-PAD70TPGTHERM-A-GAP PAD70TPG 7.0 W/M-K Gמיידית - 0$730.55הצגת הפרטים
THERM-A-GAP PAD70TPA 7.0 W/M-K G62-06-1015-PAD70TPATHERM-A-GAP PAD70TPA 7.0 W/M-K Gמיידית - 0$720.42הצגת הפרטים
THERM-A-GAP PAD70TPG 7.0 W/M-K G61-10-1015-PAD70TPGTHERM-A-GAP PAD70TPG 7.0 W/M-K Gמיידית - 14$904.12הצגת הפרטים
THERM-A-GAP PAD70TPA 7.0 W/M-K G62-08-1015-PAD70TPATHERM-A-GAP PAD70TPA 7.0 W/M-K Gמיידית - 0$895.37הצגת הפרטים
THERM-A-GAP PAD70TPA 7.0 W/M-K G62-10-1015-PAD70TPATHERM-A-GAP PAD70TPA 7.0 W/M-K Gמיידית - 0$1,040.96הצגת הפרטים
THERM-A-GAP PAD70TPG 7.0 W/M-K G61-12-1015-PAD70TPGTHERM-A-GAP PAD70TPG 7.0 W/M-K Gמיידית - 0$1,160.82הצגת הפרטים
THERM-A-GAP PAD70TPA 7.0 W/M-K G62-12-1015-PAD70TPATHERM-A-GAP PAD70TPA 7.0 W/M-K Gמיידית - 0$1,187.15הצגת הפרטים
THERM-A-GAP PAD70TPG 7.0 W/M-K G61-16-1015-PAD70TPGTHERM-A-GAP PAD70TPG 7.0 W/M-K Gמיידית - 0$1,467.98הצגת הפרטים
THERM-A-GAP PAD70TPA 7.0 W/M-K G62-16-1015-PAD70TPATHERM-A-GAP PAD70TPA 7.0 W/M-K Gמיידית - 0$1,478.93הצגת הפרטים
2024-01-31 תאריך הפרסום