THERM-A-GAP™ PAD 80LO Thermally Conductive Gap Filler Pads

Parker Chomerics THERM-A-GAP PAD 80LO low oil bleed thermally conductive gap filler pads are ideal for 5G telecom, automotive electronics, LEDs, and more

Image of Parker Chomerics THERM-A-GAP™ PAD 80LO Thermally Conductive Gap Filler PadsThe Parker Chomerics THERM-A-GAP PAD 80LO is engineered to meet the thermal management challenges of modern electronics. With its high thermal conductivity and conformable nature, it ensures efficient heat dissipation in compact and high-performance devices.

The pad's low compression force and adaptability to uneven surfaces make it ideal for applications where traditional thermal interface materials might fall short. Its electrical isolation properties further enhance safety and reliability, making it suitable for high-density electronic assemblies. Additionally, the low oil bleed characteristic ensures that the pad maintains its integrity and performance over time, reducing the risk of contamination in sensitive environments.

Available in various thicknesses and carrier options, including aluminum foil with or without pressure-sensitive adhesive (PSA), THERM-A-GAP PAD 80LO can be customized to fit specific design requirements. Its compliance with industry standards, such as NASA outgassing requirements and UL 94 V-0 flammability rating, further underscores its suitability for demanding applications. Whether designing for 5G infrastructure, automotive electronics, or advanced computing systems, PAD 80LO offers a reliable solution to maintain optimal operating temperatures.

Features
  • High thermal performance: 8.3 W/mK ensures efficient heat dissipation in demanding applications
  • Versatile application: Ideal for 5G telecom, automotive electronics, LEDs, and more
  • Flexible configurations: Available in various thicknesses and carrier options to suit specific needs
  • Reliable compliance: Meets NASA outgassing standards and UL 94 V-0 flammability rating
  • Low compression force: Minimizes stress on components and solder joints during assembly
  • Conformability: Adapts to uneven surfaces, ensuring consistent thermal contact
  • Electrical isolation: Prevents short circuits, crucial for high-density electronic designs
  • Low oil bleed: Reduces the risk of contamination and maintains long-term performance
Applications
  • 5G telecom infrastructure
  • Automotive electronics
  • Consumer electronics
  • LED lighting modules
  • High-performance computing
2025-07-02 תאריך הפרסום