PE91547 3.5 mm Female to 2.4 mm Female Adapter

Pasternack ‘s 50 ohm 3.5 mm adapter is precision manufactured to RF component industry specifications

Image of Pasternack's PE91547 3.5 mm Female to 2.4 mm Female AdapterPasternack‘s PE91547 3.5 mm meticulously crafted adapter features a compact and robust coaxial design that ensures seamless signal distribution while minimizing insertion loss. Its advanced architecture guarantees consistent and reliable performance, even in the most demanding RF environments.

With its unparalleled versatility, the PE91547 effortlessly spans a wide frequency range, making it the ultimate solution for applications requiring accurate signal division across various RF bands. Its adaptability empowers users to confidently tackle diverse challenges in their RF projects.

The PE91547 excels at accurately splitting an input signal into multiple output paths while maintaining high isolation between them. This precision ensures uniform power distribution, making it an essential tool for achieving balanced signal propagation.

The PE91547 boasts low voltage standing wave ratio (VSWR) and exceptional isolation between output ports, ensuring minimal signal reflection and interference. This translates to unparalleled signal quality and reliable performance in even the most intricate RF systems.

The PE91547 finds its home in many RF setups, from antenna arrays and distributed amplification systems to testing environments. Its ability to achieve accurate and uniform signal distribution empowers users to unlock the full potential of their RF projects.

Designed for convenience, the PE91547 ensures hassle-free installation, allowing users to focus on RF innovations. Its rugged construction guarantees durability, making it equally at home in lab experiments and real-world RF deployments.

Features
  • High-performance power division
  • Low insertion loss
  • Broad frequency range
  • High isolation and VSWR
  • Robust construction for durability
Applications
  • Antenna arrays
  • Distributed amplification systems
  • Testing and measurement setups
  • Communication networks
  • Radar systems
2025-10-29 עודכן

PE91547 3.5 mm Female to 2.4 mm Female Adapter

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
COAX ADAPT 2.4MM TO 3.5MMPE91547COAX ADAPT 2.4MM TO 3.5MMמיידית - 2
Factory Stock - 13
$1,257.62הצגת הפרטים
2023-09-06 תאריך הפרסום