RG316/U Single Shielded Flexible Coax Cable with FEP Jacket

The RG315/U from Pasternack is suitable for indoor/outdoor uses and in high-temperature applications

Image of Pasternack's RG316/U Single Shielded Flexible Coax Cable with FEP JacketPasternack’s RG316/U is a high-quality coaxial cable with a tan FEP jacket that is a testament to reliability and performance in RF and telecommunications applications. Engineered with precision, RG316/U offers exceptional signal transmission characteristics while maintaining flexibility and durability.

Designed for versatility, the RG316/U features a solid dielectric insulator surrounded by a braided shield, ensuring superior signal integrity and efficient shielding against external interference. The small diameter and lightweight construction of the RG316/U make it suitable for intricate installations and setups where space is limited.

Operating with a nominal impedance of 50 ohms, the RG316/U is a standard choice for a wide range of RF systems. Its outstanding electrical properties enable seamless transmission of high-frequency signals while minimizing signal loss and distortion.

Whether used for signal routing in complex networks, connecting RF components, or antenna installations, RG316/U's reliability is a constant assurance. It can withstand demanding environmental conditions, making it a dependable choice for both indoor and outdoor applications.

The RG316/U coaxial cable is an essential tool for engineers, researchers, and professionals in telecommunications, aerospace, defense, and beyond.

With RG316/U, precision, flexibility, and durability combine to empower RF projects with uncompromised signal quality and performance.

The RG316/U is part of Pasternack's expansive collection of over 40,000 RF, microwave, and millimeter wave components.

Features
  • High flexibility
  • Durable FEP jacket
  • Velocity of propagation: 60%
  • High signal integrity
  • Wide frequency range
Applications
  • General purpose
  • Antenna feeds
  • Communication systems
  • Wireless systems
  • Indoor/outdoor uses
  • High-temperature applications
  • Jumper cable assemblies
2025-10-29 עודכן
2023-09-01 תאריך הפרסום