5G NR (FR1) Low-Profile Vertical Antennas
PCTEL’s MIL-STD-810-G, SAE J1455, and IEC 68-2-32 cellular and ISM antennas are used for intelligent transportation system (ITS) and Industrial Internet of Things (IIoT) applications
PCTEL’s cellular, Wi-Fi 6E, Bluetooth®, and Bluetooth Low Energy (BLE) antennas support the high-speed requirements of complex RF communication systems used for ITS and IIoT applications. 5G NR or Wi-Fi 6E devices supporting frequencies from 600 MHz to 7.1 GHz have the perfect pair with the BMLPV5000 family.
- Environmentally tested to MIL-STD-810-G, SAE J1455, and IEC 68-2-32
- Multiband coverage with no tuning required
- N female termination option (-VP) available
- Attractive, low-profile design
- Mobile and fixed
- ITS
- IIoT
Related Products
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | MLFML195C | PERMANENT MOBILE MOUNT LOW FREQ. | מיידית - 2 | $77.42 | הצגת הפרטים |
![]() | ![]() | GMLFML195C | MAG BASE, LOW FREQUENCY, CHROME | מיידית - 217 | $150.62 | הצגת הפרטים |