8111D-HR GNSS Magnetic Tracking Antenna

PCTEL’s tracking antenna features IP67 ingress protection from water and weather

Image of PCTEL 8111D-HR GNSS Magnetic Tracking AntennaPCETL’s 8111D-HR high-rejection, magnetic-mount tracking antenna covers the full GNSS band. Its proprietary filtering design allows wideband coverage while achieving superior out-of-band rejection. It is ideal for any global GNSS tracking application that requires an externally mounted antenna.

Features
  • Wideband coverage: GPS L1, GLONASS L1, Galileo E1, and Beidou B1 frequencies
  • Superior out-of-band rejection: proprietary filtering design allows wideband coverage for all GNSS frequencies
  • Quality: 30 dB LNA gain
  • Flexible: magnet or screw-mount design options
  • Weatherproof: IP67 ingress protection
Applications
  • GNSS tracking
2024-03-07 תאריך הפרסום