Coach™ II 5G FR1 Permanent Mount Combination Antenna

PCTEL’s 5G antenna features Wi-Fi MIMO, four dual-band Wi-Fi elements, and proprietary high-rejection multi-GNSS technology

Image of PCTEL's Coach™ II 5G FR1 Permanent Mount Combination AntennaPCTEL’s Coach II 5G FR1 permanent mount combination antenna is designed to support multiband coverage from 600 MHz to 6 GHz frequencies, 5G and 4G LTE with 802.11ax for different applications such as ITS, EV charging, IoT, and material handling, among others. This antenna is compatible with multi-carrier cellular routers. The Coach II permanent mount antenna incorporates Wi-Fi MIMO, four dual-band Wi-Fi elements, and proprietary high-rejection multi-GNSS technology.

Features
  • Multiband coverage: 600 MHz to 6 GHz frequencies, 5G and 4G LTE with 802.11ax
  • Superior out-of-band rejection: Proprietary filtering design allows wideband coverage for all GNSS frequencies
  • IP67-compliant design with custom overmolded
  • Withstands severe environmental conditions
  • Easy installation and/or replacement: Metal stud mount with slotted jam nut provides single cable exit
  • Gasket protects against water or dust ingress
  • EN 50155:2007; AAR compliant
Applications
  • Intelligent transportation systems (ITS)
  • Industrial IoT
  • DSRC
  • Tracking and asset management
  • EV charging stations
  • Material handling
2024-07-15 תאריך הפרסום