Industrial IoT Radio Modules

PCTEL’s 802.11ac Wave 2 modules feature a small form factor, making them ideal for integration into wireless IoT platforms

Image of PCTEL's Industrial IoT Radio ModulesPCTEL’s RM-WIFI-AC-2X2-HP 802.11ac Wave 2 devices are built in a standard mini-card form factor and a standard mini-PCIe interface. These modules feature true enterprise-class specifications with high TX output power and support for all 802.11ac channel definitions, including 80 MHz channels. Low power consumption and a small form factor make these radio modules ideal for integration into a wide variety of platforms.

These modules are built to support industrial applications targeting a range of markets, including utilities, fleets, manufacturing, automation, mining, and oil and gas. They feature a small form factor, making them ideal for integration into wireless IoT platforms, and they have high transmit power that provides continuous connectivity.

Features
  • Form factor ideal for integration into different platforms
  • High TX output power
  • Operating temperature range: -40°C to +85°C
  • 802.11ac compliant
  • Supports legacy 802.11a and 802.11n operating modes
  • Industrial grade
  • 2 x 2 MU-MIMO
Applications
  • Utilities
  • Manufacturing
  • Oil and gas
  • Mining
  • Fleets
  • Automation
2024-01-10 תאריך הפרסום