Medallion™ II 5G Combination Antenna

Amphenol 5G permanent-mount combination antennas provide networks with reliable and seamless wireless connectivity

Image of Amphenol PCTEL Medallion™ II  5G Combination AntennaThe Medallion II antenna platform was created in accordance with the exacting performance and quality requirements of Amphenol PCTEL. The antennas are ideal for cabinet-mount industrial IoT applications due to their optimized multiband capabilities. The Medallion II platform is recommended for permanently mounted installations with restricted overhead clearance because of its low-profile form factor. Two 5G FR1-ready ports, a dual-band 2.4/5 GHz port for Wi-Fi coverage, and GNSS compatibility for worldwide systems are all included in the antennas.

Features
  • Dual cellular ports for 5G FR1 networks, including CBRS bands
  • Low-profile, 1-1/3-inch-tall housing for permanent mount installations with limited overhead clearance
  • GNSS compatibility, covering global systems: GPS L1; GALILEO E1; GLONASS L1; QZSS L1; BEIDOU B1
  • Optional dual-band 2.4/5 GHz Wi-Fi port
  • Suitable for vehicular rooftops in outdoor or indoor applications
  • Durable, UV-stable white or black radome options
  • Ingress protection: IPX7 rating
Applications
  • Industrial IoT
  • Intelligent transportation systems (ITS)
  • EV charging stations
  • Utilities
  • Indoor/outdoor cabinet-mount applications
  • Enterprise networks
  • Material handling
2024-12-02 תאריך הפרסום