RFID Industrial Identification
Pepperl+Fuchs RFID boosts system efficiency
Pepperl+Fuchs' complete RFID portfolio consists of perfectly coordinated components. Across all frequency ranges (LF, HF, UHF), compatibility and simple operation are the priorities. Years of expertise and extensive consultation ensure that these RFID system solutions are perfectly optimized for individual requirements.
Features
- Housing: cylinder with external thread, flat pack
- Frequency: LF (125 kHz), HF (13.56 MHz), UHF (865 MHz to 928 MHz)
- Communication interface: IDENTControl, EtherNet TCP/IP, EtherNet/IP, IO-Link, PROFINET, RS-232, RS-485, USB
- Reading distances vary in range from 0 m to 6 m
- HF/UHF models enable multi-tag reading of multiple transponders for maximum efficiency
- Compact and robust housing for harsh industrial environments
- Switchable antenna polarization guarantees reliable tag detection and enhances process flow
- RFID tags supplied in a wide variety of designs
- Automotive
- Food and beverage
- Material handling
- Electronics
- Metal forming
- AGV identification and positioning
- Packaging
- Warehousing
RFID Industrial Identification
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | IUT-F190-B40-2V1D-FR2-02 | IDENT RFID (INDUCTIVE) | מיידית - 2 | $4,564.09 | הצגת הפרטים |
![]() | ![]() | IUT-F191-IO-V1-FR2-02 | IDENT RFID (INDUCTIVE) | מיידית - 2 | $2,335.07 | הצגת הפרטים |
![]() | ![]() | IQT3-FP-IO-V1 | IDENT RFID (INDUCTIVE) | מיידית - 1 | $1,880.96 | הצגת הפרטים |
![]() | ![]() | IQT1-F61-IO-V1 | IDENT RFID (INDUCTIVE) | מיידית - 3 | $1,525.24 | הצגת הפרטים |