ASSP Crystal Oscillators XO

Pericom's ASSP XO feature tight stability for applications such as Wi-Fi

Image of Pericom Semiconductor Corporation's ASSP Crystal Oscillators (XO) Pericom's ASSP crystal oscillators (XO) are suited for applications in networking, storage, ultra mobility, and digital media markets. The series operates at frequencies ranging from 2 MHz to 159 MHz. The series also uses Pericom's XP clock circuit technology for 150 MHz and above in order to provide added reliability compared to overtone solutions.

In addition, the oscillators use BAW crystal devices that offer better stability as compared to SAW- or MEMS-based designs. This tight stability is important for applications such as Wi-Fi. With typical phase jitter of less than 0.5 ps, the ASSP XO series provides low jitter for high-speed applications and offers power consumption as low as 2.0 mA.

Features
  • Low jitter/low phase noise
  • Low power
  • Low cost
Applications
  • Networking
  • Ultra mobility
  • Digital media
  • Security
  • Storage

ASSP Crystal Oscillators XO

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
XTAL OSC XO 62.5000MHZ CMOS SMDFDSAS6062XTAL OSC XO 62.5000MHZ CMOS SMDמיידית - 0$4.41הצגת הפרטים
XTAL OSC XO 25.0000MHZ CMOS SMDFKSSD1025XTAL OSC XO 25.0000MHZ CMOS SMDמיידית - 3886$4.48הצגת הפרטים
XTAL OSC XO 133.3300MHZ CMOS SMDFNDDR1133XTAL OSC XO 133.3300MHZ CMOS SMDמיידית - 938$7.83הצגת הפרטים
XTAL OSC XO 125.0000MHZ CMOS SMDFNEPON125XTAL OSC XO 125.0000MHZ CMOS SMDמיידית - 1370$5.47הצגת הפרטים
XTAL OSC XO 25.0000MHZ CMOS SMDFNETHE025XTAL OSC XO 25.0000MHZ CMOS SMDמיידית - 541$3.28הצגת הפרטים
XTAL OSC XO 2.0480MHZ CMOS SMDFNGEPO002XTAL OSC XO 2.0480MHZ CMOS SMDמיידית - 2560$4.28הצגת הפרטים
XTAL OSC XO 27.0000MHZ CMOS SMDFNSTB1027XTAL OSC XO 27.0000MHZ CMOS SMDמיידית - 1816$3.39הצגת הפרטים
XTAL OSC XO 27.0000MHZ CMOS SMDFNSURV027XTAL OSC XO 27.0000MHZ CMOS SMDמיידית - 1128$3.39הצגת הפרטים
XTAL OSC XO 156.2500MHZ CMOS SMDSX10GE156XTAL OSC XO 156.2500MHZ CMOS SMDמיידית - 0$10.09הצגת הפרטים
XTAL OSC XO 26.0000MHZ SNWV SMDUJWIFI026XTAL OSC XO 26.0000MHZ SNWV SMDמיידית - 52646
Factory Stock - 18000
$4.89הצגת הפרטים
2010-06-08 תאריך הפרסום