ArcZero DC Connectors

Phoenix Contact’s DC connectors are ideal for safe connection and disconnection under load

Image of Phoenix Contact ArcZero DC ConnectorsPhoenix Contact's ArcZero connector is an innovative piece of electronics built directly in that actively quenches the electric arc. It allows the user to safely shut down selected areas when they need to be replaced or serviced while the rest of the system remains in operation, eliminating unnecessary downtime.

DC power grids are becoming increasingly important in implementing sustainable production. The direct current generated by renewable energy sources can directly supply electricity to the loads in the grid (to machines, motors, or conveyor belts) without conversion losses. DC power grids increase energy efficiency and help avoid production downtime due to failures in the supply network. Nevertheless, one reason that there is hesitancy to utilize DC grids from generation to consumption is due to safety concerns. Disconnecting DC power under load produces dangerous electric arcs if not suppressed properly. ArcZero addresses this concern with safe connection and disconnection under load.

Features

  • Safely disconnect and connect (even under load)
  • Tool-free locking ensures safe and flexible handling
  • Features time-saving maintenance or replacement of connected devices, reducing downtime
  • Shockproof DC connector was designed for use in extreme conditions
  • Durable and cost-effective with a high number of insertion cycles

ArcZero DC Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
COUPLER CONNECTOR1437004COUPLER CONNECTORמיידית - 1$235.46הצגת הפרטים
CIRCULAR CONNECTOR1453450CIRCULAR CONNECTORמיידית - 10$112.94הצגת הפרטים
CONNECTOR PANEL FEED-THROUGH1453451CONNECTOR PANEL FEED-THROUGHמיידית - 1$102.83הצגת הפרטים
COUPLER CONNECTOR1441143COUPLER CONNECTORמיידית - 7$288.36הצגת הפרטים
CIRCULAR CONNECTOR1437019CIRCULAR CONNECTORמיידית - 18$74.82הצגת הפרטים
CONNECTOR PANEL FEED-THROUGH1437018CONNECTOR PANEL FEED-THROUGHמיידית - 4$73.55הצגת הפרטים
2024-05-30 תאריך הפרסום