Building Automation
Phoenix Contact understands that as buildings become more and more automated, the demand for innovative connectors increases. The challenge lies in ease of use, quick setup, and shrinking spaces.
In today's buildings, installers are required to install a wide range of devices. These installers may not have had previous experience with integrating all the products they are asked to connect. Simple understanding of how to terminate a wire, clear termination mechanism, or where to terminate a wire, color-coding, must be intuitive.
The number of connection points has risen as we try to integrate all building functions into one massive network. When connecting all of these functions into one massive network, time becomes a critical value to save on cost during the installation. Quicker setup means less cost. Connections with spring, insulation displacement, or insulation piercing can lead up to 60 percent time savings per termination.
Devices are getting smaller and smaller but the quantities of wires are increasing. Connection density and overall connector size come to the forefront as primary requirements of building automation devices. Shrinking the height of a block or utilizing vertical space with double-level connections can help satisfy this trend.
PTS Series
Introducing a new line of spring push-button connectors rated up to 10 A and 300 V
The PTS fixed PCB terminal blocks contain the popular Push-in Technology wire termination system. The advantage is direct push-in of solid or ferruled wires without the use of tools. This reduces assembly time and labor costs. Terminating stranded wires is as simple as pushing the release button with a finger or screwdriver and then inserting the wire.
The new PTS-style blocks will be available in both 5.0 mm and 7.5 mm pin spacing, but with more compact dimensions on this spacing than competitive products. The PCB terminal block comes supplied with an integrated test point for quick identification of proper connections. The PTS is assembled as individual slices, making it easy to customize the pole count or color coding.
Major features and benefits
- Push-in spring technology for fast wire assembly
- Easy push-button operation for quick wiring
- Integrated test point for quick verification
- Compact overall dimensions help to fit connections in tight spaces
- Sliced product allows for custom colors and sizes
back to top
PT 1.5 & PT Clip Series
PT 1.5 and PT CLIP pin-strip plugs feature a screw termination with a rising-cage contact design. Both have a molded mono-block design with compact outer dimensions. The PT CLIP includes rugged locking fingers that snap into the surrounding enclosure, and the PT products provide sturdy connections on a cost-effective pin strip. These plugs are ideal for many semi-industrial applications.
Applications: Security and Alarm Devices, Building Automation Systems, HVAC Thermostats (PT CLIP)
Features and Benefits
- Plus/minus screw head allows flexibility in screwdriver choice
- Mono-block design provides greater structural support compared with dovetailed products
- Keying option ensures proper plugging location
- Industry-standard footprint with reliable retention fingers (PT CLIP)
- Wide pin-strip insertion funnel assists connection in blind mating (PT CLIP)
back to top
PTPM and PTSM Series Terminal Block Connectors
Thanks to their small design, the PTSM and PTPM are ideal for use on flat modules and boards. The base housings require minimal PCB space and are shipped in tape feeder packs. The connectors were designed with LED connections in mind, but will work in any application with limited space, such as ballasts, small fans, and compact power supplies.
Applications: LED Lighting, HVAC Thermostats and Access Card Readers
Product Details
- Wire to PCB with fixed and pluggable options
- 6 A UL and 150 V UL
Features and Benefits
- Small 5 mm height allows for flexible connections in the smallest of spaces
- Quick wire termination utilizing push-in spring technology minimizes installation time
| Part Number | Details | Description |
| 1770885 |
PTSM 0,5/ 2-2,5-H THR R24 |
2 position, fixed, horizontal |
| 1770898 |
PTSM 0,5/ 3-2,5-H THR R32 |
3 position, fixed, horizontal |
| 1770911 |
PTSM 0,5/ 5-2,5-H THR R32 |
5 position, fixed, horizontal |
| |
|
|
| 1770953 |
PTSM 0,5/ 2-2,5-H THR R24 |
2 position, fixed, vertical |
| 1770966 |
PTSM 0,5/ 3-2,5-V THR R44 |
3 position, fixed, vertical |
| 1770982 |
PTSM 0,5/ 5-2,5-V THR R44 |
5 position, fixed, vertical |
| |
|
|
| 1780477 |
PTPM 0,2/ 2-P-2,5 |
2 position, plug, pierce contact, up to 26 AWG |
| 1780480 |
PTPM 0,2/ 4-P-2,5 |
4 position, plug, pierce contact, up to 26 AWG |
| 1780493 |
PTPM 0,2/ 6-P-2,5 |
6 position, plug, pierce contact, up to 26 AWG |
| |
|
|
| 1780529 |
PTPM 0,4/ 2-P-2,5 |
2 position, plug, pierce contact, up to 24-22 AWG |
| 1780532 |
PTPM 0,4/ 4-P-2,5 |
4 position, plug, pierce contact, up to 24-22 AWG |
| 1780545 |
PTPM 0,4/ 6-P-2,5 |
6 position, plug, pierce contact, up to 24-22 AWG |
| |
|
|
| 1778832 |
PTSM 0,5/ 2-P-2,5 |
2 position, plug, spring cage, up to 24 AWG |
| 1778858 |
PTSM 0,5/ 4-P-2,5 |
4 position, plug, spring cage, up to 24 AWG |
| 1778874 |
PTSM 0,5/ 6-P-2,5 |
6 position, plug, spring cage, up to 24 AWG |
| |
|
|
| 1778625 |
PTSM 0,5/ 2-HH-2,5-THR R16 |
2 position, header, horizontal |
| 1778641 |
PTSM 0,5/ 4-HH-2,5-THR R32 |
4 position, header, horizontal |
| 1778667 |
PTSM 0,5/ 6-HH-2,5-THR R32 |
6 position, header, horizontal |
| |
|
|
| 1778557 |
PTSM 0,5/ 2-HV-2,5-THR R32 |
2 position, header, vertical |
| 1778573 |
PTSM 0,5/ 4-HV-2,5-THR R32 |
4 position, header, vertical |
| 1778599 |
PTSM 0,5/ 6-HV-2,5-THR R32 |
6 position, header, vertical |
back to top
PTSA Series Terminal Block Connectors
Applications: Lighting Controls, HVAC Controls, Access Controls and Intercom Systems
Product Details
- Wire to PCB
- Up to 5 A UL and 300 V UL
- 2.5 mm and 3.5 mm pin spacing
Features and Benefits
- Sliced product allows for color matching for wire to terminal
- Simple plunger operation allows for fast and intuitive wire connections
| Part Number | Details | Description |
| 1990009 |
PTSA 0.5/2-2.5-Z |
2 position, 2.5 mm pitch, offset pins |
| 1990012 |
PTSA 0.5/3-2.5-Z |
3 position, 2.5 mm pitch, offset pins |
| 1990038 |
PTSA 0.5/5-2.5-Z |
5 position, 2.5 mm pitch, offset pins |
| 1990067 |
PTSA 0.5/8-2.5-Z |
8 position, 2.5 mm pitch, offset pins |
| |
|
|
| 1989748 |
PTSA 0.5/2-2.5-F |
2 position, 2.5 mm pitch, pins in front |
| 1989751 |
PTSA 0.5/3-2.5-F |
3 position, 2.5 mm pitch, pins in front |
| 1989777 |
PTSA 0.5/5-2.5-F |
5 position, 2.5 mm pitch, pins in front |
| 1989803 |
PTSA 0.5/8-2.5-F |
8 position, 2.5 mm pitch, pins in front |
| |
|
|
| 1985195 |
PTSA 0.5/2-3.5-Z |
2 position, 3.5 mm pitch, offset pins |
| 1985205 |
PTSA 0.5/3-3.5-Z |
3 position, 3.5 mm pitch, offset pins |
| 1985221 |
PTSA 0.5/5-3.5-Z |
5 position, 3.5 mm pitch, offset pins |
| 1985250 |
PTSA 0.5/8-3.5-Z |
8 position, 3.5 mm pitch, offset pins |
| |
|
|
| 1984963 |
PTSA 0.5/2-3.5-Z |
2 position, 3.5 mm pitch, pins in front |
| 1984976 |
PTSA 0.5/3-3.5-Z |
3 position, 3.5 mm pitch, pins in front |
| 1984992 |
PTSA 0.5/5-3.5-Z |
5 position, 3.5 mm pitch, pins in front |
| 1985027 |
PTSA 0.5/8-3.5-Z |
8 position, 3.5 mm pitch, pins in front |
back to top
Pre-Printed Terminal Block Connectors
Applications: Lighting Controls, HVAC Controls, Access Controls and Intercom Systems
Product Details
- Wire to PCB
- Most popular fixed terminal blocks available
- Pre-printed numbers on blocks
Features and Benefits
- Simplified wiring with pre-printed numbers marking terminals
- Screw cage termination
| Part Number | Details | Description |
| 1871526 |
MKDS 1,5/ 2 BD:1-2 |
2 position, 5.0 mm pitch |
| 1889851 |
MKDS 1,5/ 3 BD:1-3 |
3 position, 5.0 mm pitch |
| 1928194 |
MKDS 1,5/ 4 BD:1-4 |
4 position, 5.0 mm pitch |
| |
|
|
| 1872392 |
MKDS 1,5/ 2-5,08 BD:1,2 |
2 position, 5.08 mm pitch |
| 1715857 |
MKDS 1,5/ 3-5,08 BD:1-3 |
3 position, 5.08 mm pitch |
| 1715860 |
MKDS 1,5/ 4-5,08 BD:1-4 |
4 position, 5.08 mm pitch |
| |
|
|
| 1734656 |
MKDSN 2,5/ 2 BD:1,2 |
2 position, 5.0 mm pitch |
| 1734669 |
MKDSN 2,5/ 3 BD:1-3 |
3 position, 5.0 mm pitch |
| 1933341 |
MKDSN 2,5/ 4 BD:1-4 |
4 position, 5.0 mm pitch |
| |
|
|
| 1904383 |
MKDSN 2,5/ 2-5,08 BD:1-2 |
2 position, 5.08 mm pitch |
| 1907238 |
MKDSN 2,5/ 3-5,08 BD:1-3 |
3 position, 5.08 mm pitch |
back to top
Typical Applications
|
Security and Alarm
- Smoke/Fire Detector
- CO/CO2 Detector
- Cameras and Recorders
- Access Control
- Alarms
- Thermal
HVAC
- Chillers
- Boilers
- Rooftop
- Thermostat
- VAVs
- Geothermal
|
Lighting
- LED Drivers
- Ballasts
- Shade Controls
- Signs
- Street Lighting
- Scoreboards
Audio and Video
- Intercoms
- Amplifiers
- Speakers
- Audio Controls/Distribution
- Video Processing Equipment
|
back to top
|
|