E-Mobility CHARX Charge Inlets
Phoenix Contact’s CHARX charge inlets improve temperature sensing and connection between the cables and contacts
Phoenix Contact’s E-Mobility Generation 4 CHARX charge inlets allow high-power charging up to 250 A continuous and up to 500 A on a temporary basis. The generation includes a version with a cable cross-section of 95 mm2 for DC charging at the higher amps. Core elements of the charging inlet have been engineered to improve temperature sensing and connection technology between the cables and contacts.
- DC cable cross-sections up to 95 mm2
- Covers various charging standards, cable lengths, cable cross-sections, and locking actuators
- Rated for up to 1000 V
- Integrated temperature sensors for precise temperature monitoring at each DC power contact transmit the temperature measurement data to the vehicle
- Charging inlets feature an optimized sealing system to achieve an IP67 degree of protection with additional IP6K6K/IP6K9K on the front
- The external dimensions and mounting dimensions of the CCS type 1 and CCS type 2 charging inlets are identical
- Electric vehicle charging