Installation Contactors

Phoenix Contact installation contactors offer high reliability and efficiency for electrical systems

Image of Phoenix Contact Installation ContactorsPhoenix Contact installation contactors offer high reliability and efficiency for electrical systems, especially in building automation. Developed for easy installation and a long service life, they provide safe and stable control. Ideal for use in residential, commercial, and industrial applications, installation relays provide reliability for smaller loads, while installation contactors do the same in applications with larger loads.

Features
  • Switching from 16 A up to 63 A
  • Small form factor
  • Noiseless operation (hum-free)
  • Selection of NC and NO contacts
  • Monostable and bistable versions
Applications
  • Light switching
  • AC charging stations
  • Solar
  • Power transmission and distribution
  • Machine tools

Installation Contactors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
RELAY GEN PURPOSE 32A 24V AC/DC
1791340RELAY GEN PURPOSE 32A 24V AC/DCמיידית - 0$241.04הצגת הפרטים
מוצרים חדשים
RELAY GEN PURPOSE 32A 230VAC/220
1791341RELAY GEN PURPOSE 32A 230VAC/220מיידית - 0$212.20הצגת הפרטים
מוצרים חדשים
RELAY GEN PURPOSE 32A 230VAC/220
1791346RELAY GEN PURPOSE 32A 230VAC/220מיידית - 0$241.04הצגת הפרטים
מוצרים חדשים
RELAY GEN PURPOSE 32A 24V AC/DC
1791348RELAY GEN PURPOSE 32A 24V AC/DCמיידית - 0$212.20הצגת הפרטים
מוצרים חדשים
RELAY GEN PURPOSE 32A 24V AC/DC
1791349RELAY GEN PURPOSE 32A 24V AC/DCמיידית - 0$241.04הצגת הפרטים
מוצרים חדשים
RELAY GEN PURPOSE 32A 230VAC/220
1791351RELAY GEN PURPOSE 32A 230VAC/220מיידית - 0$241.04הצגת הפרטים
מוצרים חדשים
RELAY GEN PURPOSE 40A 24V AC/DC
1791352RELAY GEN PURPOSE 40A 24V AC/DCמיידית - 0$581.14הצגת הפרטים
מוצרים חדשים
RELAY GEN PURPOSE 63A 230VAC/220
1791365RELAY GEN PURPOSE 63A 230VAC/220מיידית - 0$459.15הצגת הפרטים
מוצרים חדשים
RELAY GEN PURPOSE 63A 230VAC/220
1791366RELAY GEN PURPOSE 63A 230VAC/220מיידית - 0$547.21הצגת הפרטים
מוצרים חדשים
RELAY GEN PURPOSE 63A 24V AC/DC
1791367RELAY GEN PURPOSE 63A 24V AC/DCמיידית - 0$547.21הצגת הפרטים
מוצרים חדשים
RELAY GEN PURPOSE 63A 24V AC/DC
1791368RELAY GEN PURPOSE 63A 24V AC/DCמיידית - 0$547.21הצגת הפרטים
מוצרים חדשים
RELAY GEN PURPOSE 40A 230VAC/220
1791369RELAY GEN PURPOSE 40A 230VAC/220מיידית - 0$499.49הצגת הפרטים
מוצרים חדשים
RELAY GEN PURPOSE 40A 24V AC/DC
1791370RELAY GEN PURPOSE 40A 24V AC/DCמיידית - 0$499.49הצגת הפרטים
מוצרים חדשים
RELAY GEN PURPOSE 40A 230VAC/220
1791371RELAY GEN PURPOSE 40A 230VAC/220מיידית - 0$499.49הצגת הפרטים
מוצרים חדשים
RELAY GEN PURPOSE 40A 24V AC/DC
1791372RELAY GEN PURPOSE 40A 24V AC/DCמיידית - 0$417.18הצגת הפרטים
מוצרים חדשים
RELAY GEN PURPOSE 20A 24V AC/DC
1791380RELAY GEN PURPOSE 20A 24V AC/DCמיידית - 0$319.20הצגת הפרטים
2026-03-17 תאריך הפרסום