M12 Coiled Cable Assemblies
Phoenix Contact M12 coiled cable assemblies are 1.5 meters long when retracted and 3.3 meters long when extended
Phoenix Contact M12 molded assemblies on a coiled cable are available in standard lengths and feature three to eight conductors with shielded and unshielded configurations, and a durable black polyurethane (PUR) cable jacket.
Also known as retractile cords, these standard parts are 1.5 meters long when retracted and 3.3 meters long when extended. Custom-length parts are available upon request and follow an approximate 3:1x extension-length ratio.
- M12 molded assemblies from US production
- Rated for 500,000 extend/retract (E/R) cycles
- +105°C temp-rated PUR black cable jacket
- Straight or right-angled versions
- Custom-length cables are available through the solution center
- Plastic, stainless steel, and standard coupling nut options available
M12 Coiled Cable Assemblies
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1698982 | CABLE 3POS M12 COILED | מיידית - 2 | $411.12 | הצגת הפרטים |
![]() | ![]() | 1698983 | CABLE 4POS M12 COILED | מיידית - 6 Factory Stock - 1 | $419.57 | הצגת הפרטים |
![]() | ![]() | 1698984 | CABLE 5POS M12 COILED | מיידית - 0 | $562.98 | הצגת הפרטים |
![]() | ![]() | 1698985 | CABLE 8POS M12 COILED | מיידית - 2 Factory Stock - 31 | $482.35 | הצגת הפרטים |
![]() | ![]() | 1698986 | CABLE 3POS M12 COILED | מיידית - 2 | $482.83 | הצגת הפרטים |
![]() | ![]() | 1698988 | CABLE 4POS M12 COILED | מיידית - 1 | $632.01 | הצגת הפרטים |
![]() | ![]() | 1698989 | CABLE 5POS M12 COILED | מיידית - 4 | $495.62 | הצגת הפרטים |
![]() | ![]() | 1698991 | CABLE 8POS M12 COILED | מיידית - 4 Factory Stock - 2 | $530.89 | הצגת הפרטים |