NACS AC Charging Cables
Phoenix Contact AC charging cables come in power ratings of 50 A and 80 A and follow the NACS standard
Phoenix Contact charging cables are connected into an electric vehicle (EV) from a charging station to deliver power to the battery of an EV. AC charging cables are used in home charging environments and in public chargers utilizing alternating current. In 2023, a charging standard was added to the public domain modeled after the design originally proprietary to Tesla. This standard is seen as the future of EV charging for North America. These products are the first in the portfolio from Phoenix Contact with this NACS (North American Charging Standard), also known as SAE J3400, to supply power to an EV. The NACS AC charging cables come in power ratings of 50 A and 80 A, with the option for temperature sensors in the cables to monitor the charging process.
- NACS design follows SAE J3400
- Temperature measurement of contact pins to prevent overheating
- Conformance with UL 2251, SAE J3400, and IATF 16949 ensures the highest quality, safety, and compatibility
- IP67 protection rating when plugged in
- IP2XB touch protection with molded caps for maximum electrical safety
- Ergonomic gripping zone guarantees easy, comfortable handling
- Option to customize cables with different lengths, product logos, and cable ends
- Level 2 public EV charging stations (parking garages, business parking lots, rest areas, and more)
- Home chargers in garages or parking areas