PSR-UNI-L Configurable Multifunction Safety Relay
Phoenix Contact PSR-UNI-L unit can be configured locally on the unit via the rotary switches located on the front panel
Phoenix Contact PSR-UNI-L is a multifunctional safety relay for monitoring up to two single- or dual-channel safety sensors in one device, such as emergency stop buttons, safety door switches, light curtains, and magnetic switches.
The relays are classified into two types: UNI-1 and UNI-2. UNI-1 relays have one configurable sensor circuit that controls four output channels and one monitoring output. UNI-2 relays have two configurable sensor circuits; each circuit independently controls two output channels and one monitoring output.
- Independent monitoring of up to two common safety functions
- Configurable directly on the device with no programming knowledge required
- 22.5 mm housing width
- Suitable up to Cat 4/PLe (acc. EN ISO 13849-1), SIL 3 (acc. EN ISO 62061 and IEC 61508)
- Machine safety systems with multiple sensor types, i.e., emergency stop buttons, and safety door switches
- Machine safety systems with traditional safety relays
- Machine building
- Factory automation
PSR-UNI-L Configurable Multifunction Safety Relay
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1487647 | SAFETY RELAY DPST-NO 6A 24VDC | מיידית - 4 Factory Stock - 34 | $1,337.45 | הצגת הפרטים |
![]() | ![]() | 1487648 | SAFETY RELAY DPST-NO 6A 24VDC | מיידית - 0 | $1,019.01 | הצגת הפרטים |
![]() | ![]() | 1487649 | SAFETY RELAY DPST-NO 6A 24VDC | מיידית - 3 | $1,019.01 | הצגת הפרטים |