PSRmodular Configurable Safety System

Phoenix Contact's PSRmodular configurable safety system provides safety in an easy and expandable platform

Image of Phoenix Contact's PSRmodular Configurable Safety System Phoenix Contact's PSRmodular configurable safety system is a flexible safety solution to monitor a machine or system. It makes it possible to economically implement small applications with three safety functions and applications with up to 160 I/Os. The comprehensive PSRmodular product portfolio allows users to arrange various function modules individually and to make optimal adjustments based on their requirements.

At the heart of the system, there are two basic modules with different performance ratings, which also support safety-related communication between modules. Add in new high-performance safety function modules, such as a safe analog module for monitoring 0/4 mA to 20 mA or 0 V to 10 V signals or modules for safe motion monitoring of proximity switches and TTL, HTL, or SIN/COS encoders. When it comes to process data communication, users can choose from any of the common bus protocols, such as PROFINET, EtherNet/IP, Modbus/TCP, or EtherCAT.

The PSRmodular software with comprehensive functions and diagnostic options makes configuration simple. The user does not need any previous programming knowledge.

Features
  • High scalability from a cost-effective solution
  • Easy handling and reduced engineering times thanks to simple hardware and software configuration
  • Simple diagnostics via onboard LED indicators or common bus protocols minimize machine downtimes
  • Integrated safe analog and safe motion monitoring for high-end functionality

PSRmodular Accessories

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TERM BLOCK PLUG 5POS 3.81MM2200244TERM BLOCK PLUG 5POS 3.81MMמיידית - 6$44.24הצגת הפרטים
2020-09-23 תאריך הפרסום