PTSM White PCB Connectors

Phoenix offers their miniature PCB terminal blocks in white

Image of Phoenix Contact's PTSM White PCB ConnectorsPhoenix Contact's smallest spring-cage connector solution worldwide is now offered in white. The PTSM mini is available in through-hole reflow or true surface-mount to meet the needs of any application. The PTSM connector system also comes in either fixed or pluggable options. Proven push-in termination technology sets this tiny unit apart from the rest by allowing you to terminate wires quickly.

Features and Updates
  • Push-in termination allows quick termination of wires
  • Rugged design allows for multiple terminations per contact
  • Slim profile and white color makes it the perfect connector for LEDs
Technical Data Applications
  • Rated up to 5 A and 150 V
  • Compatible with 26-20 AWG
  • Centerline spacing of 2.5 mm
  • Positions: 2-8
  • LED lighting industry
  • Small fans
  • Compact power supplies
  • Any limited-space applications

Video: Connection Technology for LED applications

2014-02-25 תאריך הפרסום