PTV Side-Entry Push-In Connection Terminal Blocks
Phoenix Contact’s PTV blocks' tool-free, push-in connections enable time-saving wiring
Phoenix Contact’s PTV side-entry push-in terminal blocks combine the clarity of screw connection with the ease of push-in connection. This enables clearer wiring, eliminating bending of wires in confined spaces, and makes it easier to apply wire markings and identify connection markings.
PTV blocks are available in 2.5 mm2 cross-section, including feed-through, three-conductor (-TWIN), and four-conductor (-QUATTRO) configurations. PTV blocks enable time-saving wiring due to tool-free, push-in connections. PTV are part of the Clipline Complete family of terminal blocks.
- Clear wiring because of lateral conductor entry
- Push-in technology using the same orange pushbutton and leg-spring design as top-entry PT
- Part of the Clipline Complete family of terminal blocks, utilizing the same accessories as other connection technologies
- UL recognized
- The design allows for clearer marking of the terminal block and wire
- Available in a 2.5 mm2 cross-section, including feed-through, -TWIN, and -QUATTRO configurations
- All current variations are available in -PE ground versions, as well as blue-colored options
PTV Side-Entry Push-In Connection Terminal Blocks
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1078962 | CONN TERM BLK FEED THRU 12-26AWG | מיידית - 1812 Factory Stock - 4050 | $6.89 | הצגת הפרטים |
![]() | ![]() | 1078963 | CONN TERM BLK FEED THRU 12-26AWG | מיידית - 853 Factory Stock - 10400 | $24.30 | הצגת הפרטים |
![]() | ![]() | 1078966 | CONN TERM BLK FEED THRU 12-26AWG | מיידית - 242 | $7.97 | הצגת הפרטים |
![]() | ![]() | 1078971 | CONN TERM BLK FEED THRU 12-26AWG | מיידית - 148 | $7.97 | הצגת הפרטים |
![]() | ![]() | 1078991 | CONN TERM BLK FEED THRU 12-26AWG | מיידית - 46 | $27.09 | הצגת הפרטים |
![]() | ![]() | 1078999 | CONN TERM BLK FEED THRU 12-26AWG | מיידית - 2556 | $11.31 | הצגת הפרטים |
![]() | ![]() | 1079006 | CONN TERM BLK FEED THRU 12-26AWG | מיידית - 15 | $11.31 | הצגת הפרטים |
![]() | ![]() | 1079012 | CONN TERM BLK FEED THRU 12-26AWG | מיידית - 265 Factory Stock - 1100 | $36.70 | הצגת הפרטים |