QUINT CAP and QUINT BUFFER Modules
Phoenix Contact's QUINT CAP and QUINT BUFFER modules can be used to deglitch user's control systems without the use of batteries
Phoenix Contact's QUINT CAP and QUINT BUFFER modules provide seconds of backup time to critical applications that cannot lose power for even the slightest disturbance starting at >20 ms. These battery alternatives use capacitors, which allow them to have a long service life and MTBF. This creates worry-free power, without the need for a UPS, for sensitive devices that could reboot with a short interruption of power. Applications include controllers requiring organized shutdowns and sensitive devices that cannot withstand minimal anomalies in power, such as safety PLCs or controllers, IPCs, HMIs, and others.
Both the QUINT CAP and QUINT BUFFER modules have a wide temperature range which makes them ideal for ambient temperature environments. They also both have status indicators and signal outputs which provide monitoring capabilities to prevent the loss of power. Both have a lockable USB interface for connection to higher-level controllers, making it convenient to shut down the PC.
The QUINT CAP line fed capacitor modules are ideal for cyclical failures lasting up to 30 seconds. These QUINT CAP modules contain high density, supercapacitors which provide a maintenance-free energy storage solution.
The QUINT BUFFER compact buffer modules bridge main failures lasting several seconds for all applications, even in extreme temperatures.
- Maintenance-free with a long service life of up to 20 years with an MTBF of over 1,300,000 hours and more than 500,000 charge/discharge cycles
- Wide temperature range with an operating temperature of -25°C to +60°C with a startup ambient temperature of -40°C
- Long buffer times and short recharging times
- Space-saving, combining an electronic switch-over unit and maintenance-free, capacitor-based energy storage in the same housing
- Maintenance-free due to electrolytic capacitors with an MTBF of over 2,000,000 hours and more than 500,000 charge/discharge cycles
- Compact design creating space savings with high efficiency
- Wide temperature range with an operating temperature of -25°C to +70°C with a startup ambient temperature of -40°C
- Ability for soft start to be used with a low wattage power supply
- Adjustable ready activation thresholds
Buffer Modules
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2907913 | BUFFER MODULE 24V | מיידית - 42 Factory Stock - 44 | $1,131.11 | הצגת הפרטים |
Capacitor Modules
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2320539 | CAPACITY MODULE 24V | מיידית - 58 | $2,037.45 | הצגת הפרטים |
![]() | ![]() | 2320571 | CAPACITY MODULE 24V | מיידית - 12 | $2,385.19 | הצגת הפרטים |