QUINT High-Powered AC Uninterruptible Power Supply
Phoenix Contact QUINT high-powered (HP) AC uninterruptible power supplies (UPS) fit in applications where power needs exceed 1 kVA/900 W
Phoenix Contact QUINT HP AC UPS provides a higher energy output level in a panel-mount package. The UPS fits into application environments where power needs exceed 1 kVA/900 W, leveraging the UPS IQ technology and a battery management system that provides users with all system information about the UPS and connected batteries. An optional communications card allows the UPS to communicate status and alarm conditions locally or remotely with the Power Management Suite software or directly via data acquisition systems.
- Modular design gives flexibility in sizing the system user's need
- Expandable battery system allows extended run times
- Hot-swap batteries prevent the need for a full system shutdown during battery maintenance
- Integrated fuse holder with replacement fuse provides the proper fuse quickly
- Replaceable fan maintains system reliability, providing a longer service life for the UPS
- Multiple battery terminals make system expansion easier without using additional terminal blocks or changing existing wiring
- Removable communications card enables easy card replacement for changing communication protocols
- The combination USB, RS-232, and RS-485 communication card allows easy communication to PCs, RTUs, and HMIs
- Natively compatible with Power Management Suite software for enhanced diagnostics, configuration, and communication
- Wind industry where standard rackmount UPS units can be replaced with the QUINT HP UPS system to gain additional value due to its flexibility and easy maintenance
- Pharmaceutical applications such as separator machines and conveying equipment
- Infrastructure projects such as water treatment; older systems still requiring 120 VAC solutions, where legacy UPS systems are no longer viable
QUINT High-Powered AC Uninterruptible Power Supply
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1133819 | ENERGY STORAGE FOR QUINT-HP-UPS | מיידית - 15 | $2,552.34 | הצגת הפרטים |
![]() | ![]() | 1252055 | INTERFACE CARD QUINT-HP-AC UPS | מיידית - 0 | $212.81 | הצגת הפרטים |
![]() | ![]() | 1252068 | OPTIONAL FAN FOR QUINT-HP-AC UPS | מיידית - 2 | $168.34 | הצגת הפרטים |