QUINT Power Supplies with IO-Link Interface
Phoenix Contact’s three-phase power supplies increase data transparency so that faults in the system can be detected
Phoenix Contact’s QUINT power supplies with an IO-link interface make communication between the power supply and the cloud easier than ever. Uptime is essential in all industries and sectors, and when it comes to IIoT, the recording and evaluation of data forms the basis for preventive maintenance, contributing to boosted productivity.
With these communicative, three-phase, 40 A and 20 A QUINT power supplies, all relevant operating and diagnostic data is made available to the higher-level automation system, taking preventive function monitoring to a whole new level. These power supplies increase the data transparency of the entire plant so that faults in the system can be detected, localized, and rectified at an early stage, reducing downtime to a minimum. The information collected can also be used to analyze and permanently optimize entire production plants.
- Three-phase input monitoring
- AC or DC input voltage
- Mains frequency
- Phase sequence and phase failure monitoring
- Output data
- Output voltage
- Output current
- Operating data
- Total operating time
- Operating time since last restart
- Temperature in the device
- Estimated remaining lifetime
- State-of-health (SOH)
- Data logging (based on the total operating time of the power supply)
- Minimum output voltage
- Maximum output voltage
- Maximum static and dynamic output current supply
- Minimum temperature
- Maximum temperature
- Transient counter
- Counter for SFB pulses
- Counter for OVP
- Counter for device start
- Counter for dynamic boost pulses