TC Router GL

The Phoenix Contact TC ROUTER 3002T-4G GL cellular router achieves global connectivity for international operators and applications with only one article number

Image of Phoenix Contact TC Router GLThe Phoenix Contact TC ROUTER 3002T-4G GL cellular router is ideal for wireless Ethernet communication over 4G networks. The router supports all important frequency bands for global cellular communication. This router eliminates the need for searching country-specific LTE frequencies or checking carrier compatibility. The TC Router GL has ATT certification at launch. T-Mobile and Verizon approvals are also in progress. It has received a significant price cut compared to the TC Router ATT and VZW. The expanded frequency support and lower cost make the TC Router GL a much more competitive product than its predecessors.

Features
  • Global connectivity for international operators and applications with only one article number
  • VPN, routing functions, and stateful inspection firewall for secure communication over public networks
  • Control and monitoring of the router via SMS, email, or digital inputs and outputs
  • Enables remote maintenance/troubleshooting of machines via the mGuard Secure Cloud
  • Support for T-Mobile, Verizon, and ATT is complete or in progress
  • Maximum flexibility in industrial applications with native DIN rail mounting and all ports, connectors, and LEDs are easily accessible on the front of the device
  • C1D2 rating for hazardous location use
  • Extended temperature range: -40°C to +70°C for use in harsh conditions
  • TC Router Online Manager (TOM) for device and update management and mass deployments
Applications
  • Water/wastewater: Communication to remote assets via secure VPN connections (hub and spoke)
  • Process industries: C1D2 rating and other features make it a great option for valve control and pipeline monitoring
  • OEMs and machine builders: mGuard Secure Cloud support enables temporary remote maintenance of a system or machine
  • IIoT: Provides internet access in locations that do not have an ISP and enables IIoT/Cloud applications

TC Router GL

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
ROUTER1632697ROUTERמיידית - 10
Factory Stock - 45
$2,394.64הצגת הפרטים
2025-11-11 תאריך הפרסום