THERMOMARK GO Portable Printer
Phoenix Contact's THERMOMARK GO is a portable printer controlled by the user's smart device
Phoenix Contact expands its mobile printing line with the THERMOMARK GO label printer and the MARKING system app, which allows users to create labels anywhere. Additionally, there are label cartridges, both continuous and die-cut, available for most field applications. The THERMOMARK GO joins the THERMOMARK GO.K handheld printer to help customers quickly create and print labels around the shop and in the field.
Both printers are available alone or as a set and are a great solution for electrical contractors, maintenance technicians, and anyone else that needs portability and convenience with labeling.
Features and Benefits
- Use THERMOMARK GO with or without a PC for ultimate convenience
- Rechargeable Li-ion battery means there is no need for an external power source when out in the field
- Die-cut and continuous label cartridges are easily swapped for wire and cable marking, general identification, and terminal block marking
MARKING System App
- Free download for iOS and Android devices
- Use filters to quickly search for desired material by label type
- Easily access important criteria for the label, such as material type and approvals
- Barcode scanner scans the packaging label of the Phoenix Contact material and immediately begins label design
- Smart edit features such as insertion of barcodes and standard electrical and industrial symbols
Additional Information
The THERMOMARK GO was designed to be an app-based printer, but it can also be used with Project Complete marking on a PC. It uses the same battery and charging adapter as the THERMOMARK GO.K (previously known as the "THERMOFOX"). Additionally, there are die-cut (configured) label cartridges that can only be used with the GO printer.
The THERMOMARK GO.K has a built-in keyboard (the "K" is for Keyboard) and can also be used with Project Complete; however, only the continuous label cartridges are compatible with this printer. The GO.K is NOT app-based.
THERMOMARK GO
| תמונה | מק"ט יצרן | תיאור | תכונות הסוג | מפרט | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1090747 | MOBILE THERMAL TRANSFER PRINTER | מדפסת תרמית, העברה | 100VAC ~ 240VAC, USB | מיידית - 6 | $2,017.31 | הצגת הפרטים |
![]() | ![]() | 1221548 | MOBILE THERMAL TRANSFER PRINTER | מדפסת תרמית, העברה | 100VAC ~ 240VAC, USB | מיידית - 0 | $2,300.38 | הצגת הפרטים |
![]() | ![]() | 1184146 | THERMOMARK MOBILE PRINTER | מדפסת תרמית, העברה | 100 ~ 240VAC | מיידית - 9 Factory Stock - 30 | $521.72 | הצגת הפרטים |
![]() | ![]() | 1184148 | THERMOMARK GO.K SET | מדפסת תרמית, העברה | - | מיידית - 6 | $1,183.73 | הצגת הפרטים |
Accessories
| תמונה | מק"ט יצרן | תיאור | מפרט | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0805012 | CHARGING CRADLE FOR CHARGING THE | - | מיידית - 1 | $276.43 | הצגת הפרטים |
![]() | ![]() | 1229456 | CASE FOR STORING THE THERMOMARK | - | מיידית - 0 | $387.17 | הצגת הפרטים |
![]() | ![]() | 1229457 | FLEXIBLE SHOULDER BAG AND BELT P | - | מיידית - 3 Factory Stock - 2 | $165.96 | הצגת הפרטים |
![]() | ![]() | 0805003 | THERMOFOX SHOULDER BAG | - | מיידית - 1 | $129.08 | הצגת הפרטים |