TP/WP 6000 HMI Operator Panels
Phoenix Contact's displays are designed for unmatched performance and visualization capabilities
Phoenix Contact's TP 6000 fills the role of a traditional VISU+- based touch panel whereas the WP 6000 is the next-gen HTML5-based web panel. The 6000 series HMIs feature the same look and feel as the capacitive-touch TP 3000/WP 4000 models with faster processors, offering a better price/performance ratio than ever before. The all-metal 6000 series is available in six screen sizes ranging from 7" to 21.5" and is designed for indoor applications.
- Better price and performance ratio vs. previous generation TP 3000/WP 4000
- Modern hardware platform with increased performance
- Available in six screen sizes: 7", 10", 12.1", 15.6", 18.5", and 21.5"
- Full HD resolution on 15.6", 18.5", and 21.5" models
- Standard proximity sensor on 12.1" and up
- Capacitive multitouch screen compatible with most gloves
- The TP 6000 series can communicate with all major third-party PLCs such as Rockwell, Schneider, and Siemens, etc. and support most Ethernet-based communication protocols (EtherNet/IP™, PROFINET, Modbus/TCP, OPC UA)
- The TP 6000s are programmed with the free VISU+ EXPRESS HMI design software
- The WP 6000 HTML5-based web panels allow communication with any third-party web server via a wired Ethernet connection
- Reduce engineering costs when reusing existing projects from TP 3000/WP 4000
- Same panel cut-out dimensions as the equivalent screen size in the WP 4000
- Neutral, logoless front bezel
- Displays production data
- Visualizes diagnostic information or alarms
- Allows data manipulation to change production parameters
- Improves machine utilization and increases production flexibility
TP/WP 6000 HMI Operator Panels
| תמונה | מק"ט יצרן | תיאור | צבע המארז | גודל - תצוגה | טמפרטורת פעולה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1290801 | TOUCH PANEL WITH 25.7 CM / 10.1" | שחור | 10.1 אינץ' | - | מיידית - 8 Factory Stock - 21 | $4,892.55 | הצגת הפרטים |
![]() | ![]() | 1290807 | TOUCH PANEL WITH 47.0 CM / 18.5" | שחור | 18.5 אינץ' | - | מיידית - 1 Factory Stock - 98 | $6,524.48 | הצגת הפרטים |
![]() | ![]() | 1290809 | IP66 TOUCH PANEL WITH 21.5-INCH | אפור | 21.5 אינץ' | 0°C ~ 50°C | מיידית - 1 Factory Stock - 100 | $6,850.83 | הצגת הפרטים |