TRIO Power Supplies 3rd Generation
Phoenix Contact's power supplies feature a compact design, easy handling, and smart diagnostic functions
Phoenix Contact's TRIO power supplies feature a compact design, easy handling, and smart diagnostic functions. An optionally integrated circuit breaker makes TRIO Power an all-purpose solution for machine building and systems manufacturing, as it ensures superior system availability.
- Dynamic boost up to 150% for 5 seconds
- Powerful output characteristic curve
- Visual and preventive function monitoring with multicolor LED and floating switch contact
- Minimal installation depth of 125 mm
- Wide temperature range: -25°C to +70°C, startup type tested: -40°C
- Space-saving with a low overall width, low installed depth, and capability of being mounted directly side-by-side
- Robust and reliable with dynamic boost and a powerful output characteristic curve for the starting of high loads
- Smart diagnostics with multicolor LED and grouping contact for a clear status display
- Easy handling with push-in connection technology, marking fields, stripping identification, and tamper-proof setting
- Integrated labeling fields
- Simple pictograms on the front show the user the stripping length to be used